74LVTH244BD,118 is available for purchase but is not normally stocked.
Available Substitutes:

Similar


Texas Instruments
In Stock: 4.415
Unit Price: kr.10.77000
Datasheet
Buffer, Non-Inverting 2 Element 4 Bit per Element 3-State Output 20-SO
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

74LVTH244BD,118

DigiKey Part Number
1727-74LVTH244BD,118TR-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
74LVTH244BD,118
Description
IC BUFF 2.7V/3.6V 20-SO
Manufacturer Standard Lead Time
16 Weeks
Customer Reference
Detailed Description
Buffer, Non-Inverting 2 Element 4 Bit per Element 3-State Output 20-SO
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Output Type
3-State
Manufacturer
Nexperia USA Inc.
Current - Output High, Low
32mA, 64mA
Series
Voltage - Supply
2.7V ~ 3.6V
Packaging
Tape & Reel (TR)
Operating Temperature
-40°C ~ 85°C (TA)
Part Status
Active
Mounting Type
Surface Mount
Logic Type
Buffer, Non-Inverting
Package / Case
20-SOIC (0.295", 7.50mm Width)
Number of Elements
2
Supplier Device Package
20-SO
Number of Bits per Element
4
Base Product Number
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (1)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
SN74ACT244DWRTexas Instruments4.415296-1070-1-NDkr.10.77000Similar
Available To Order
Check Lead Time
Marketplace Stock: 56.000 View Now
All prices are in DKK
Tape & Reel (TR)
QuantityUnit PriceExt Price
2.000kr.1.97422kr.3,948.44
Manufacturers Standard Package
Unit Price without VAT:kr.1.97422
Unit Price with VAT:kr.2.46778

Other Suppliers on DigiKey

56.000In Stock
Ships from Rochester Electronics, LLC