
74LVTH125BQ,115 | |
|---|---|
DigiKey Part Number | 1727-74LVTH125BQ,115TR-ND - Tape & Reel (TR) 1727-74LVTH125BQ,115CT-ND - Cut Tape (CT) 1727-74LVTH125BQ,115DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | 74LVTH125BQ,115 |
Description | IC BUFF 2.7V/3.6V 14-DHVQFN |
Manufacturer Standard Lead Time | 16 Weeks |
Customer Reference | |
Detailed Description | Buffer, Non-Inverting 4 Element 1 Bit per Element 3-State Output 14-DHVQFN (2.5x3) |
Datasheet | Datasheet |
Category | Output Type 3-State |
Manufacturer Nexperia USA Inc. | Current - Output High, Low 32mA, 64mA |
Series | Voltage - Supply 2.7V ~ 3.6V |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Operating Temperature -40°C ~ 85°C (TA) |
Part Status Active | Mounting Type Surface Mount |
Logic Type Buffer, Non-Inverting | Package / Case 14-VFQFN Exposed Pad |
Number of Elements 4 | Supplier Device Package 14-DHVQFN (2.5x3) |
Number of Bits per Element 1 | Base Product Number |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| SN74AHCT125BQAR | Texas Instruments | 1.831 | 296-SN74AHCT125BQARCT-ND | kr.3.80000 | Similar |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | kr.2.73000 | kr.2.73 |
| 10 | kr.1.92100 | kr.19.21 |
| 25 | kr.1.71440 | kr.42.86 |
| 100 | kr.1.48480 | kr.148.48 |
| 250 | kr.1.37552 | kr.343.88 |
| 500 | kr.1.30960 | kr.654.80 |
| 1.000 | kr.1.25811 | kr.1,258.11 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3.000 | kr.1.18833 | kr.3,564.99 |
| 6.000 | kr.1.15555 | kr.6,933.30 |
| 9.000 | kr.1.13914 | kr.10,252.26 |
| 15.000 | kr.1.12095 | kr.16,814.25 |
| 21.000 | kr.1.11032 | kr.23,316.72 |
| 30.000 | kr.1.10009 | kr.33,002.70 |
| Unit Price without VAT: | kr.2.73000 |
|---|---|
| Unit Price with VAT: | kr.3.41250 |

