
74LVT245BPW,118 | |
|---|---|
DigiKey Part Number | 1727-6005-2-ND - Tape & Reel (TR) 1727-6005-1-ND - Cut Tape (CT) 1727-6005-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | 74LVT245BPW,118 |
Description | IC TXRX NON-INVERT 3.6V 20-TSSOP |
Customer Reference | |
Detailed Description | Transceiver, Non-Inverting 1 Element 8 Bit per Element 3-State Output 20-TSSOP |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Nexperia USA Inc. | |
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Logic Type | Transceiver, Non-Inverting | |
Number of Elements | 1 | |
Number of Bits per Element | 8 | |
Input Type | - | |
Output Type | 3-State | |
Current - Output High, Low | 32mA, 64mA | |
Voltage - Supply | 2.7V ~ 3.6V | |
Operating Temperature | -40°C ~ 85°C (TA) | |
Mounting Type | Surface Mount | |
Package / Case | 20-TSSOP (0.173", 4.40mm Width) | |
Supplier Device Package | 20-TSSOP | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | kr.4.16000 | kr.4.16 |
| 10 | kr.2.92500 | kr.29.25 |
| 50 | kr.2.42560 | kr.121.28 |
| 100 | kr.2.27200 | kr.227.20 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2.500 | kr.1.82769 | kr.4,569.23 |
| 5.000 | kr.1.77677 | kr.8,883.85 |
| Unit Price without VAT: | kr.4.16000 |
|---|---|
| Unit Price with VAT: | kr.5.20000 |


