Similar
Similar
Similar
Similar
Similar
Similar
Similar
Similar
Similar
Similar
Similar
Similar
Similar
Similar

74LVT245BPW,112 | |
|---|---|
DigiKey Part Number | 74LVT245BPW,112-ND |
Manufacturer | |
Manufacturer Product Number | 74LVT245BPW,112 |
Description | IC TXRX 2.7V/3.6V 20-TSSOP |
Customer Reference | |
Detailed Description | Transceiver, Non-Inverting 1 Element 8 Bit per Element 3-State Output 20-TSSOP |
Datasheet | Datasheet |
Category | Output Type 3-State |
Manufacturer Nexperia USA Inc. | Current - Output High, Low 32mA, 64mA |
Series | Voltage - Supply 2.7V ~ 3.6V |
Packaging Tube | Operating Temperature -40°C ~ 85°C (TA) |
Part Status Obsolete | Mounting Type Surface Mount |
Logic Type Transceiver, Non-Inverting | Package / Case 20-TSSOP (0.173", 4.40mm Width) |
Number of Elements 1 | Supplier Device Package 20-TSSOP |
Number of Bits per Element 8 | Base Product Number |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| 74ACT245MTCX | onsemi | 1.455 | 74ACT245MTCXCT-ND | kr.5.45000 | Similar |
| 74LVTH2245MTCX | onsemi | 2.102 | 74LVTH2245MTCXCT-ND | kr.12.05000 | Similar |
| SN74AHCT245MPWREP | Texas Instruments | 236 | 296-SN74AHCT245MPWREPCT-ND | kr.18.89000 | Similar |
| SN74LVT245BDBR | Texas Instruments | 7.721 | 296-8650-1-ND | kr.6.02000 | Similar |
| SN74LVT245BPWR | Texas Instruments | 0 | 296-8652-1-ND | kr.5.52000 | Similar |






