74LVT245BBQ,115 is out of stock and can be placed on backorder.
Available Substitutes:

Parametric Equivalent


Nexperia USA Inc.
In Stock: 0
Unit Price: kr.3.93000
Datasheet

Parametric Equivalent


Rochester Electronics, LLC
In Stock: 1.669
Unit Price: kr.5.07201
Datasheet

Parametric Equivalent


Texas Instruments
In Stock: 7.715
Unit Price: kr.5.39000
Datasheet

Parametric Equivalent


Texas Instruments
In Stock: 0
Unit Price: kr.4.18000
Datasheet
Transceiver, Non-Inverting 1 Element 8 Bit per Element 3-State Output 20-DHVQFN (4.5x2.5)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

74LVT245BBQ,115

DigiKey Part Number
1727-7058-2-ND - Tape & Reel (TR)
1727-7058-1-ND - Cut Tape (CT)
1727-7058-6-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
74LVT245BBQ,115
Description
IC TXRX 2.7V/3.6V 20-DHVQFN
Manufacturer Standard Lead Time
16 Weeks
Customer Reference
Detailed Description
Transceiver, Non-Inverting 1 Element 8 Bit per Element 3-State Output 20-DHVQFN (4.5x2.5)
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Output Type
3-State
Manufacturer
Nexperia USA Inc.
Current - Output High, Low
32mA, 64mA
Series
Voltage - Supply
2.7V ~ 3.6V
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Operating Temperature
-40°C ~ 85°C (TA)
Part Status
Active
Mounting Type
Surface Mount
Logic Type
Transceiver, Non-Inverting
Package / Case
20-VFQFN Exposed Pad
Number of Elements
1
Supplier Device Package
20-DHVQFN (4.5x2.5)
Number of Bits per Element
8
Base Product Number
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (4)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
74LVT245BQ,115Nexperia USA Inc.01727-74LVT245BQ,115CT-NDkr.3.93000Parametric Equivalent
74LVT245BQ,115Rochester Electronics, LLC1.6692156-74LVT245BQ,115-954-NDkr.5.07201Parametric Equivalent
SN74LVT245BRGYRTexas Instruments7.715296-SN74LVT245BRGYRCT-NDkr.5.39000Parametric Equivalent
SN74LVTH245ARGYRTexas Instruments0296-13987-1-NDkr.4.18000Parametric Equivalent
In-Stock: 0
Check Lead Time
Request Stock Notification
All prices are in DKK
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1kr.3.93000kr.3.93
10kr.2.76400kr.27.64
25kr.2.48040kr.62.01
100kr.2.16320kr.216.32
250kr.2.01284kr.503.21
500kr.1.92204kr.961.02
1.000kr.1.88089kr.1,880.89
* All Digi-Reel orders will add a kr.47.00 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
3.000kr.1.75495kr.5,264.85
6.000kr.1.70977kr.10,258.62
9.000kr.1.68714kr.15,184.26
15.000kr.1.66207kr.24,931.05
21.000kr.1.64742kr.34,595.82
30.000kr.1.63332kr.48,999.60
Manufacturers Standard Package
Unit Price without VAT:kr.3.93000
Unit Price with VAT:kr.4.91250