20 SO
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

74LVT244BD,118

DigiKey Part Number
1727-74LVT244BD,118TR-ND - Tape & Reel (TR)
1727-74LVT244BD,118CT-ND - Cut Tape (CT)
1727-74LVT244BD,118DKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
74LVT244BD,118
Description
IC BUFFER NON-INVERT 3.6V 20-SO
Manufacturer Standard Lead Time
14 Weeks
Customer Reference
Detailed Description
Buffer, Non-Inverting 2 Element 4 Bit per Element 3-State Output 20-SO
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
Nexperia USA Inc.
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Logic Type
Buffer, Non-Inverting
Number of Elements
2
Number of Bits per Element
4
Input Type
-
Output Type
3-State
Current - Output High, Low
32mA, 64mA
Voltage - Supply
2.7V ~ 3.6V
Operating Temperature
-40°C ~ 85°C (TA)
Mounting Type
Surface Mount
Package / Case
20-SOIC (0.295", 7.50mm Width)
Supplier Device Package
20-SO
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 1.990
Check for Additional Incoming Stock
All prices are in DKK
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1kr.5.50000kr.5.50
10kr.3.91000kr.39.10
50kr.3.27040kr.163.52
100kr.3.07070kr.307.07
* All Digi-Reel orders will add a kr.47.00 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
2.000kr.2.34663kr.4,693.26
4.000kr.2.28056kr.9,122.24
Manufacturers Standard Package
Unit Price without VAT:kr.5.50000
Unit Price with VAT:kr.6.87500