TSSOP20, SOT360
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

74LVT241PW,118

DigiKey Part Number
1727-4133-2-ND - Tape & Reel (TR)
1727-4133-1-ND - Cut Tape (CT)
1727-4133-6-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
74LVT241PW,118
Description
IC BUFF NON-INVERT 3.6V 20-TSSOP
Customer Reference
Detailed Description
Buffer, Non-Inverting 2 Element 4 Bit per Element 3-State Output 20-TSSOP
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
Nexperia USA Inc.
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Logic Type
Buffer, Non-Inverting
Number of Elements
2
Number of Bits per Element
4
Input Type
-
Output Type
3-State
Current - Output High, Low
32mA, 64mA
Voltage - Supply
2.7V ~ 3.6V
Operating Temperature
-40°C ~ 85°C (TA)
Mounting Type
Surface Mount
Package / Case
20-TSSOP (0.173", 4.40mm Width)
Supplier Device Package
20-TSSOP
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 5.781
Due to temporary constrained supply, DigiKey is unable to accept backorders at this time.
All prices are in DKK
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1kr.4.16000kr.4.16
10kr.2.91200kr.29.12
50kr.2.41920kr.120.96
100kr.2.26620kr.226.62
* All Digi-Reel orders will add a kr.47.00 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
2.500kr.1.84069kr.4,601.72
5.000kr.1.78947kr.8,947.35
Manufacturers Standard Package
Unit Price without VAT:kr.4.16000
Unit Price with VAT:kr.5.20000