Similar
Similar
Similar
Similar
Similar
Similar
Similar
Similar
Similar
Similar
Similar
Similar
Similar
Similar

74LVT2245PW,118 | |
|---|---|
DigiKey Part Number | 1727-74LVT2245PW,118TR-ND - Tape & Reel (TR) 1727-74LVT2245PW,118CT-ND - Cut Tape (CT) 1727-74LVT2245PW,118DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | 74LVT2245PW,118 |
Description | IC TXRX 2.7V/3.6V 20-TSSOP |
Manufacturer Standard Lead Time | 20 Weeks |
Customer Reference | |
Detailed Description | Transceiver, Non-Inverting 1 Element 8 Bit per Element 3-State Output 20-TSSOP |
Datasheet | Datasheet |
Category | Output Type 3-State |
Manufacturer Nexperia USA Inc. | Current - Output High, Low 12mA, 12mA |
Series | Voltage - Supply 2.7V ~ 3.6V |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Operating Temperature -40°C ~ 85°C (TA) |
Part Status Active | Mounting Type Surface Mount |
Logic Type Transceiver, Non-Inverting | Package / Case 20-TSSOP (0.173", 4.40mm Width) |
Number of Elements 1 | Supplier Device Package 20-TSSOP |
Number of Bits per Element 8 | Base Product Number |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| 74LVT2245MTC | onsemi | 0 | 74LVT2245MTC-ND | kr.3.42368 | Similar |
| 74LVT245MTC | onsemi | 0 | 74LVT245MTC-ND | kr.0.00000 | Similar |
| 74LVT245MTCX | onsemi | 0 | 74LVT245MTCXCT-ND | kr.19.61000 | Similar |
| 74LVTH2245MTC | onsemi | 0 | 74LVTH2245MTCFS-ND | kr.0.00000 | Similar |
| 74LVTH2245MTCX | onsemi | 2.102 | 74LVTH2245MTCXCT-ND | kr.12.18000 | Similar |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | kr.3.08000 | kr.3.08 |
| 10 | kr.2.16000 | kr.21.60 |
| 25 | kr.1.93080 | kr.48.27 |
| 100 | kr.1.67560 | kr.167.56 |
| 250 | kr.1.55428 | kr.388.57 |
| 500 | kr.1.48122 | kr.740.61 |
| 1.000 | kr.1.43090 | kr.1,430.90 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2.500 | kr.1.44025 | kr.3,600.62 |
| Unit Price without VAT: | kr.3.08000 |
|---|---|
| Unit Price with VAT: | kr.3.85000 |




