Buffer, Non-Inverting 4 Element 4 Bit per Element 3-State Output 48-TSSOP
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

74LVT16244BDGG,118

DigiKey Part Number
1727-6002-2-ND - Tape & Reel (TR)
1727-6002-1-ND - Cut Tape (CT)
1727-6002-6-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
74LVT16244BDGG,118
Description
IC BUFF 2.7V/3.6V 48-TSSOP
Manufacturer Standard Lead Time
16 Weeks
Customer Reference
Detailed Description
Buffer, Non-Inverting 4 Element 4 Bit per Element 3-State Output 48-TSSOP
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Output Type
3-State
Manufacturer
Nexperia USA Inc.
Current - Output High, Low
32mA, 64mA
Series
Voltage - Supply
2.7V ~ 3.6V
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Operating Temperature
-40°C ~ 85°C (TA)
Part Status
Active
Mounting Type
Surface Mount
Logic Type
Buffer, Non-Inverting
Package / Case
48-TFSOP (0.240", 6.10mm Width)
Number of Elements
4
Supplier Device Package
48-TSSOP
Number of Bits per Element
4
Base Product Number
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (8)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
74LVT162244MTDonsemi2474LVT162244MTDFS-NDkr.22.51000Similar
74LVT162244MTDXonsemi24774LVT162244MTDXFSCT-NDkr.22.51000Similar
CLVTH162244IDGGREPTexas Instruments1.895296-22117-1-NDkr.27.39000Similar
CLVTH16244AMDGGREPTexas Instruments1.271296-22125-1-NDkr.35.00000Similar
CLVTH16244AQDGGREPTexas Instruments6.700296-18097-1-NDkr.20.35000Similar
In-Stock: 1.360
Check for Additional Incoming Stock
All prices are in DKK
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1kr.5.64000kr.5.64
10kr.4.02000kr.40.20
25kr.3.62160kr.90.54
100kr.3.18270kr.318.27
250kr.2.97396kr.743.49
500kr.2.84780kr.1,423.90
1.000kr.2.83633kr.2,836.33
* All Digi-Reel orders will add a kr.47.00 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
2.000kr.2.65862kr.5,317.24
4.000kr.2.58832kr.10,353.28
6.000kr.2.55311kr.15,318.66
10.000kr.2.51411kr.25,141.10
14.000kr.2.49133kr.34,878.62
20.000kr.2.46940kr.49,388.00
Manufacturers Standard Package
Unit Price without VAT:kr.5.64000
Unit Price with VAT:kr.7.05000