Similar
Similar
Similar
Similar
Similar
Similar
Similar
Similar
Similar
Similar
Similar
Similar
Similar
Similar

74LVT162245BDGG,51 | |
|---|---|
DigiKey Part Number | 74LVT162245BDGG,51-ND |
Manufacturer | |
Manufacturer Product Number | 74LVT162245BDGG,51 |
Description | IC TXRX 2.7V/3.6V 48-TSSOP |
Customer Reference | |
Detailed Description | Transceiver, Non-Inverting 2 Element 8 Bit per Element 3-State Output 48-TSSOP |
Datasheet | Datasheet |
Category | Output Type 3-State |
Manufacturer Nexperia USA Inc. | Current - Output High, Low 12mA, 12mA |
Series | Voltage - Supply 2.7V ~ 3.6V |
Packaging Tube | Operating Temperature -40°C ~ 85°C (TA) |
Part Status Obsolete | Mounting Type Surface Mount |
Logic Type Transceiver, Non-Inverting | Package / Case 48-TFSOP (0.240", 6.10mm Width) |
Number of Elements 2 | Supplier Device Package 48-TSSOP |
Number of Bits per Element 8 | Base Product Number |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| CLVTH162245IDGGREP | Texas Instruments | 2.371 | 296-22118-1-ND | kr.25.80000 | Similar |
| CLVTH162245MDLREP | Texas Instruments | 0 | 296-22119-1-ND | kr.32.71000 | Similar |
| CLVTH16245AMDLREP | Texas Instruments | 0 | 296-22130-1-ND | kr.36.77000 | Similar |
| CLVTH16245AQDGGREP | Texas Instruments | 1.055 | 296-18098-1-ND | kr.33.35000 | Similar |
| CLVTH16245AQDGGRQ1 | Texas Instruments | 10.391 | 296-42487-1-ND | kr.8.81000 | Similar |



