74LVT162244BDGG:11 is out of stock and backorders are currently unavailable.
Available Substitutes:

Similar


Texas Instruments
In Stock: 0
Unit Price: kr.6.12151
Datasheet

Similar


onsemi
In Stock: 0
Unit Price: kr.0.00000
Datasheet

Similar


Texas Instruments
In Stock: 0
Unit Price: kr.4.53648
Datasheet

Similar


Texas Instruments
In Stock: 0
Unit Price: kr.4.53648
Datasheet

Similar


Texas Instruments
In Stock: 0
Unit Price: kr.17.19277
Datasheet

Similar


Texas Instruments
In Stock: 1.380
Unit Price: kr.33.79000
Datasheet

Similar


Texas Instruments
In Stock: 6.728
Unit Price: kr.19.65000
Datasheet

Similar


Texas Instruments
In Stock: 0
Unit Price: kr.9.41670
Datasheet

Similar


Texas Instruments
In Stock: 10.000
Unit Price: kr.10.62400
Datasheet

Similar


Rochester Electronics, LLC
In Stock: 15.708
Unit Price: kr.17.73000
Datasheet

Similar


Texas Instruments
In Stock: 37.888
Unit Price: kr.15.36000
Datasheet

Similar


Texas Instruments
In Stock: 1.699
Unit Price: kr.12.16000
Datasheet

Similar


Texas Instruments
In Stock: 2.567
Unit Price: kr.11.97000
Datasheet

Similar


Rochester Electronics, LLC
In Stock: 11.811
Unit Price: kr.15.87000
Datasheet
48 TSSOP
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

74LVT162244BDGG:11

DigiKey Part Number
1727-8436-2-ND - Tape & Reel (TR)
1727-8436-1-ND - Cut Tape (CT)
1727-8436-6-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
74LVT162244BDGG:11
Description
IC BUFF NON-INVERT 3.6V 48-TSSOP
Customer Reference
Detailed Description
Buffer, Non-Inverting 4 Element 4 Bit per Element 3-State Output 48-TSSOP
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
Nexperia USA Inc.
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Logic Type
Buffer, Non-Inverting
Number of Elements
4
Number of Bits per Element
4
Input Type
-
Output Type
3-State
Current - Output High, Low
12mA, 12mA
Voltage - Supply
2.7V ~ 3.6V
Operating Temperature
-40°C ~ 85°C (TA)
Mounting Type
Surface Mount
Package / Case
48-TFSOP (0.240", 6.10mm Width)
Supplier Device Package
48-TSSOP
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

0 In Stock
Due to temporary constrained supply, DigiKey is unable to accept backorders at this time.
All prices are in DKK
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1kr.7.10000kr.7.10
10kr.5.07500kr.50.75
50kr.4.26620kr.213.31
100kr.4.01660kr.401.66
* All Digi-Reel orders will add a kr.47.00 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
2.000kr.3.35472kr.6,709.44
4.000kr.3.26603kr.13,064.12
Manufacturers Standard Package
Unit Price without VAT:kr.7.10000
Unit Price with VAT:kr.8.87500