
74LVT126D,118 | |
|---|---|
DigiKey Part Number | 1727-74LVT126D,118TR-ND - Tape & Reel (TR) 1727-74LVT126D,118CT-ND - Cut Tape (CT) 1727-74LVT126D,118DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | 74LVT126D,118 |
Description | IC BUFF 2.7V/3.6V 14-SO |
Manufacturer Standard Lead Time | 16 Weeks |
Customer Reference | |
Detailed Description | Buffer, Non-Inverting 4 Element 1 Bit per Element 3-State Output 14-SO |
Datasheet | Datasheet |
Category | Output Type 3-State |
Manufacturer Nexperia USA Inc. | Current - Output High, Low 32mA, 64mA |
Series | Voltage - Supply 2.7V ~ 3.6V |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Operating Temperature -40°C ~ 85°C (TA) |
Part Status Active | Mounting Type Surface Mount |
Logic Type Buffer, Non-Inverting | Package / Case 14-SOIC (0.154", 3.90mm Width) |
Number of Elements 4 | Supplier Device Package 14-SO |
Number of Bits per Element 1 | Base Product Number |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| SN74LVTH126D | Rochester Electronics, LLC | 36.905 | 2156-SN74LVTH126D-ND | kr.7.16000 | Direct |
| CD74HCT126M96 | Texas Instruments | 56.246 | 296-14546-1-ND | kr.3.11000 | Similar |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | kr.2.41000 | kr.2.41 |
| 10 | kr.1.67400 | kr.16.74 |
| 25 | kr.1.48600 | kr.37.15 |
| 100 | kr.1.28510 | kr.128.51 |
| 250 | kr.1.18836 | kr.297.09 |
| 500 | kr.1.13016 | kr.565.08 |
| 1.000 | kr.1.08224 | kr.1,082.24 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2.500 | kr.1.03164 | kr.2,579.10 |
| 5.000 | kr.1.00115 | kr.5,005.75 |
| 7.500 | kr.0.98588 | kr.7,394.10 |
| 12.500 | kr.0.96896 | kr.12,112.00 |
| 17.500 | kr.0.95906 | kr.16,783.55 |
| 25.000 | kr.0.94955 | kr.23,738.75 |
| Unit Price without VAT: | kr.2.41000 |
|---|---|
| Unit Price with VAT: | kr.3.01250 |

