Transceiver, Non-Inverting 1 Element 8 Bit per Element 3-State Output 20-SO
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

74LVCH245AD-Q100J

DigiKey Part Number
1727-74LVCH245AD-Q100JTR-ND - Tape & Reel (TR)
1727-74LVCH245AD-Q100JCT-ND - Cut Tape (CT)
1727-74LVCH245AD-Q100JDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
74LVCH245AD-Q100J
Description
IC TXRX 1.2V/3.6V 20-SO
Manufacturer Standard Lead Time
16 Weeks
Customer Reference
Detailed Description
Transceiver, Non-Inverting 1 Element 8 Bit per Element 3-State Output 20-SO
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Current - Output High, Low
24mA, 24mA
Manufacturer
Nexperia USA Inc.
Voltage - Supply
1.2V ~ 3.6V
Series
Operating Temperature
-40°C ~ 125°C (TA)
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Grade
Automotive
Part Status
Active
Qualification
AEC-Q100
Logic Type
Transceiver, Non-Inverting
Mounting Type
Surface Mount
Number of Elements
1
Package / Case
20-SOIC (0.295", 7.50mm Width)
Number of Bits per Element
8
Supplier Device Package
20-SO
Output Type
3-State
Base Product Number
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (4)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
74LVC245AD,118Nexperia USA Inc.25.6631727-3104-1-NDkr.3.55000Parametric Equivalent
74LVCH245AD,118Nexperia USA Inc.24.0001727-74LVCH245AD,118TR-NDkr.4.18441Parametric Equivalent
SN74LVCH245ADWRochester Electronics, LLC55.6282156-SN74LVCH245ADW-NDkr.7.23000Similar
SN74LVCH245ADWRTexas Instruments5.124296-14918-1-NDkr.5.26000Similar
In-Stock: 1.850
Check for Additional Incoming Stock
All prices are in DKK
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1kr.4.44000kr.4.44
10kr.3.16400kr.31.64
25kr.2.83760kr.70.94
100kr.2.48340kr.248.34
250kr.2.31412kr.578.53
500kr.2.21202kr.1,106.01
1.000kr.2.17868kr.2,178.68
* All Digi-Reel orders will add a kr.47.00 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
2.000kr.1.81965kr.3,639.30
4.000kr.1.76820kr.7,072.80
6.000kr.1.74244kr.10,454.64
10.000kr.1.71390kr.17,139.00
14.000kr.1.69723kr.23,761.22
20.000kr.1.68118kr.33,623.60
Manufacturers Standard Package
Unit Price without VAT:kr.4.44000
Unit Price with VAT:kr.5.55000