74LVCH244ADB-Q100J is Obsolete and no longer manufactured.
Available Substitutes:

Similar


Texas Instruments
In Stock: 7.662
Unit Price: kr.8.05000
Datasheet
Buffer, Non-Inverting 2 Element 4 Bit per Element 3-State Output 20-SSOP
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

74LVCH244ADB-Q100J

DigiKey Part Number
74LVCH244ADB-Q100J-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
74LVCH244ADB-Q100J
Description
IC BUFF 1.2V/3.6V 20-SSOP
Customer Reference
Detailed Description
Buffer, Non-Inverting 2 Element 4 Bit per Element 3-State Output 20-SSOP
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Current - Output High, Low
24mA, 24mA
Manufacturer
Nexperia USA Inc.
Voltage - Supply
1.2V ~ 3.6V
Series
Operating Temperature
-40°C ~ 125°C (TA)
Packaging
Tape & Reel (TR)
Grade
Automotive
Part Status
Obsolete
Qualification
AEC-Q100
Logic Type
Buffer, Non-Inverting
Mounting Type
Surface Mount
Number of Elements
2
Package / Case
20-SSOP (0.209", 5.30mm Width)
Number of Bits per Element
4
Supplier Device Package
20-SSOP
Output Type
3-State
Base Product Number
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (1)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
SN74LVC244ADBRTexas Instruments7.662296-8499-1-NDkr.8.05000Similar
Obsolete
This product is no longer manufactured. View Substitutes