74LVCH244ABX,115 is Obsolete and no longer manufactured.
Available Substitutes:

Parametric Equivalent


Rochester Electronics, LLC
In Stock: 47.052
Unit Price: kr.5.26221
Datasheet

Parametric Equivalent


Rochester Electronics, LLC
In Stock: 22.240
Unit Price: kr.5.26221
Datasheet
Buffer, Non-Inverting 2 Element 4 Bit per Element 3-State Output 20-DHXQFN (4.5x2.5)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

74LVCH244ABX,115

DigiKey Part Number
1727-4594-2-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
74LVCH244ABX,115
Description
IC BUFF 1.2V/3.6V 20-DHXQFN
Customer Reference
Detailed Description
Buffer, Non-Inverting 2 Element 4 Bit per Element 3-State Output 20-DHXQFN (4.5x2.5)
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Output Type
3-State
Manufacturer
Nexperia USA Inc.
Current - Output High, Low
24mA, 24mA
Series
Voltage - Supply
1.2V ~ 3.6V
Packaging
Tape & Reel (TR)
Operating Temperature
-40°C ~ 125°C (TA)
Part Status
Obsolete
Mounting Type
Surface Mount
Logic Type
Buffer, Non-Inverting
Package / Case
20-XFQFN Exposed Pad
Number of Elements
2
Supplier Device Package
20-DHXQFN (4.5x2.5)
Number of Bits per Element
4
Base Product Number
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (2)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
74LVC244ABX,115Rochester Electronics, LLC47.0522156-74LVC244ABX115-NDkr.5.26221Parametric Equivalent
74LVCH244ABX,115Rochester Electronics, LLC22.2402156-74LVCH244ABX115-NDkr.5.26221Parametric Equivalent
Obsolete
This product is no longer manufactured. View Substitutes