74LVCH16245ADGG-QJ is out of stock and can be placed on backorder.
Available Substitutes:

Parametric Equivalent


Nexperia USA Inc.
In Stock: 0
Unit Price: kr.4.56000
Datasheet

Parametric Equivalent


Nexperia USA Inc.
In Stock: 14.258
Unit Price: kr.5.39000
Datasheet

Parametric Equivalent


Nexperia USA Inc.
In Stock: 2.398
Unit Price: kr.5.39000
Datasheet

Similar


Texas Instruments
In Stock: 0
Unit Price: kr.3.71740
Datasheet
Transceiver, Non-Inverting 2 Element 8 Bit per Element 3-State Output 48-TSSOP
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

74LVCH16245ADGG-QJ

DigiKey Part Number
1727-8097-2-ND - Tape & Reel (TR)
1727-8097-1-ND - Cut Tape (CT)
1727-8097-6-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
74LVCH16245ADGG-QJ
Description
IC TXRX 1.2V/3.6V 48-TSSOP
Manufacturer Standard Lead Time
16 Weeks
Customer Reference
Detailed Description
Transceiver, Non-Inverting 2 Element 8 Bit per Element 3-State Output 48-TSSOP
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Current - Output High, Low
24mA, 24mA
Manufacturer
Nexperia USA Inc.
Voltage - Supply
1.2V ~ 3.6V
Series
Operating Temperature
-40°C ~ 125°C (TA)
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Grade
Automotive
Part Status
Active
Qualification
AEC-Q100
Logic Type
Transceiver, Non-Inverting
Mounting Type
Surface Mount
Number of Elements
2
Package / Case
48-TFSOP (0.240", 6.10mm Width)
Number of Bits per Element
8
Supplier Device Package
48-TSSOP
Output Type
3-State
Base Product Number
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (4)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
74LVC16245ADGG,118Nexperia USA Inc.01727-3096-1-NDkr.4.56000Parametric Equivalent
74LVC16245ADGG-Q1JNexperia USA Inc.14.2581727-8027-1-NDkr.5.39000Parametric Equivalent
74LVCH16245ADGG,11Nexperia USA Inc.2.3981727-74LVCH16245ADGG,11CT-NDkr.5.39000Parametric Equivalent
74LVCH16245ADGGRG4Texas Instruments074LVCH16245ADGGRG4-NDkr.3.71740Similar
In-Stock: 0
Check Lead Time
Request Stock Notification
All prices are in DKK
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1kr.6.53000kr.6.53
10kr.4.68500kr.46.85
25kr.4.23240kr.105.81
100kr.3.72980kr.372.98
250kr.3.49080kr.872.70
500kr.3.35626kr.1,678.13
* All Digi-Reel orders will add a kr.47.00 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
2.000kr.3.13028kr.6,260.56
4.000kr.3.04989kr.12,199.56
6.000kr.3.00961kr.18,057.66
10.000kr.2.96499kr.29,649.90
14.000kr.2.93893kr.41,145.02
20.000kr.2.91385kr.58,277.00
Manufacturers Standard Package
Unit Price without VAT:kr.6.53000
Unit Price with VAT:kr.8.16250