
74LVCH16244ADGG-QJ | |
|---|---|
DigiKey Part Number | 1727-74LVCH16244ADGG-QJTR-ND - Tape & Reel (TR) 1727-74LVCH16244ADGG-QJCT-ND - Cut Tape (CT) 1727-74LVCH16244ADGG-QJDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | 74LVCH16244ADGG-QJ |
Description | IC BUFF 1.2V/3.6V 48-TSSOP |
Manufacturer Standard Lead Time | 16 Weeks |
Customer Reference | |
Detailed Description | Buffer, Non-Inverting 4 Element 4 Bit per Element 3-State Output 48-TSSOP |
Datasheet | Datasheet |
Category | Current - Output High, Low 24mA, 24mA |
Manufacturer Nexperia USA Inc. | Voltage - Supply 1.2V ~ 3.6V |
Series | Operating Temperature -40°C ~ 125°C (TA) |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Grade Automotive |
Part Status Active | Qualification AEC-Q100 |
Logic Type Buffer, Non-Inverting | Mounting Type Surface Mount |
Number of Elements 4 | Package / Case 48-TFSOP (0.240", 6.10mm Width) |
Number of Bits per Element 4 | Supplier Device Package 48-TSSOP |
Output Type 3-State | Base Product Number |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| CLVC16244AIDGGRQ1 | Texas Instruments | 14.310 | 296-29105-1-ND | kr.10.33000 | Similar |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | kr.11.22000 | kr.11.22 |
| 10 | kr.8.24200 | kr.82.42 |
| 25 | kr.7.49640 | kr.187.41 |
| 100 | kr.6.67730 | kr.667.73 |
| 250 | kr.6.28600 | kr.1,571.50 |
| 500 | kr.6.21294 | kr.3,106.47 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2.000 | kr.4.13837 | kr.8,276.74 |
| 4.000 | kr.4.03723 | kr.16,148.92 |
| 6.000 | kr.3.98659 | kr.23,919.54 |
| 10.000 | kr.3.93048 | kr.39,304.80 |
| 14.000 | kr.3.89767 | kr.54,567.38 |
| Unit Price without VAT: | kr.11.22000 |
|---|---|
| Unit Price with VAT: | kr.14.02500 |

