74LVCH162245ADL:11 is Obsolete and no longer manufactured.
Available Substitutes:

Similar


Nexperia USA Inc.
In Stock: 0
Unit Price: kr.4.18000
Datasheet

Similar


Renesas Electronics Corporation
In Stock: 0
Unit Price: kr.4.00306
Datasheet

Similar


Renesas Electronics Corporation
In Stock: 0
Unit Price: kr.4.00308
Datasheet

Similar


Renesas Electronics Corporation
In Stock: 10
Unit Price: kr.8.31000
Datasheet

Similar


Renesas Electronics Corporation
In Stock: 0
Unit Price: kr.11.41000
Datasheet

Similar


Renesas Electronics Corporation
In Stock: 0
Unit Price: kr.5.49022
Datasheet

Similar


Renesas Electronics Corporation
In Stock: 562
Unit Price: kr.8.81000
Datasheet

Similar


Renesas Electronics Corporation
In Stock: 0
Unit Price: kr.4.29599
Datasheet

Similar


Renesas Electronics Corporation
In Stock: 11
Unit Price: kr.8.81000
Datasheet

Similar


Texas Instruments
In Stock: 3.216
Unit Price: kr.9.95000
Datasheet

Similar


Texas Instruments
In Stock: 2.913
Unit Price: kr.8.05000
Datasheet

Similar


Texas Instruments
In Stock: 751
Unit Price: kr.11.54000
Datasheet

Similar


Texas Instruments
In Stock: 3.942
Unit Price: kr.9.95000
Datasheet

Similar


Texas Instruments
In Stock: 4.214
Unit Price: kr.22.82000
Datasheet
Transceiver, Non-Inverting 2 Element 8 Bit per Element 3-State Output 48-SSOP
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

74LVCH162245ADL:11

DigiKey Part Number
74LVCH162245ADL:11-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
74LVCH162245ADL:11
Description
IC TXRX 1.2V/3.6V 48-SSOP
Customer Reference
Detailed Description
Transceiver, Non-Inverting 2 Element 8 Bit per Element 3-State Output 48-SSOP
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Output Type
3-State
Manufacturer
Nexperia USA Inc.
Current - Output High, Low
12mA, 12mA
Series
Voltage - Supply
1.2V ~ 3.6V
Packaging
Tape & Reel (TR)
Operating Temperature
-40°C ~ 125°C (TA)
Part Status
Obsolete
Mounting Type
Surface Mount
Logic Type
Transceiver, Non-Inverting
Package / Case
48-BSSOP (0.295", 7.50mm Width)
Number of Elements
2
Supplier Device Package
48-SSOP
Number of Bits per Element
8
Base Product Number
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (26)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
74LVCH162245ADGG:1Nexperia USA Inc.01727-4126-1-NDkr.4.18000Similar
74LVC162245APVGRenesas Electronics Corporation0800-1657-5-NDkr.4.00306Similar
74LVC162245APVG8Renesas Electronics Corporation074LVC162245APVG8-NDkr.4.00308Similar
74LVC16245APVGRenesas Electronics Corporation10800-1660-5-NDkr.8.31000Similar
74LVCH16245APAGRenesas Electronics Corporation0800-1685-5-NDkr.11.41000Similar
Obsolete
This product is no longer manufactured. View Substitutes or Alternative Package Types