
74LVC86APW,118 | |
|---|---|
DigiKey Part Number | 1727-6690-2-ND - Tape & Reel (TR) 1727-6690-1-ND - Cut Tape (CT) 1727-6690-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | 74LVC86APW,118 |
Description | IC GATE XOR 4CH 2-INP 14TSSOP |
Manufacturer Standard Lead Time | 16 Weeks |
Customer Reference | |
Detailed Description | XOR (Exclusive OR) IC 4 Channel 14-TSSOP |
Datasheet | Datasheet |
EDA/CAD Models | 74LVC86APW,118 Models |
Category | Current - Output High, Low 24mA, 24mA |
Mfr | Input Logic Level - Low 0.58V ~ 0.8V |
Series | Input Logic Level - High 1.07V ~ 2V |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Max Propagation Delay @ V, Max CL 5ns @ 3.3V, 50pF |
Part Status Active | Operating Temperature -40°C ~ 125°C |
Logic Type | Mounting Type Surface Mount |
Number of Circuits 4 | Supplier Device Package 14-TSSOP |
Number of Inputs 2 | Package / Case 14-TSSOP (0.173", 4.40mm Width) |
Voltage - Supply 1.2V ~ 3.6V | Base Product Number |
Current - Quiescent (Max) 40 µA |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| MC74LCX86DTR2G | onsemi | 7.119 | MC74LCX86DTR2GOSCT-ND | kr.2.41000 | Similar |
| SN74LVC86APW | Rochester Electronics, LLC | 42.586 | 2156-SN74LVC86APW-ND | kr.6.28000 | Similar |
| SN74LVC86APWG4 | Rochester Electronics, LLC | 5.248 | 2156-SN74LVC86APWG4-ND | kr.4.43801 | Similar |
| SN74LVC86APWT | Texas Instruments | 31.250 | SN74LVC86APWT-ND | kr.2.53600 | Similar |
| SN74LVC86AQPWREP | Texas Instruments | 1.625 | 296-22383-1-ND | kr.11.67000 | Similar |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | kr.1.39000 | kr.1.39 |
| 10 | kr.0.96400 | kr.9.64 |
| 25 | kr.0.84960 | kr.21.24 |
| 100 | kr.0.72530 | kr.72.53 |
| 250 | kr.0.66620 | kr.166.55 |
| 500 | kr.0.63070 | kr.315.35 |
| 1.000 | kr.0.60129 | kr.601.29 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2.500 | kr.0.57032 | kr.1,425.80 |
| 5.000 | kr.0.55166 | kr.2,758.30 |
| 7.500 | kr.0.54231 | kr.4,067.32 |
| 12.500 | kr.0.53194 | kr.6,649.25 |
| 17.500 | kr.0.52588 | kr.9,202.90 |
| 25.000 | kr.0.52006 | kr.13,001.50 |
| Unit Price without VAT: | kr.1.39000 |
|---|---|
| Unit Price with VAT: | kr.1.73750 |

