D-Type Transparent Latch 1 Channel 10:10 IC Tri-State 24-DHVQFN (5.5x3.5)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

74LVC841ABQ,115

DigiKey Part Number
74LVC841ABQ,115-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
74LVC841ABQ,115
Description
IC D-TYPE TRANSP 10:10 24-DHVQFN
Customer Reference
Detailed Description
D-Type Transparent Latch 1 Channel 10:10 IC Tri-State 24-DHVQFN (5.5x3.5)
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Category
Independent Circuits
1
Mfr
Delay Time - Propagation
1.5ns
Series
Current - Output High, Low
24mA, 24mA
Packaging
Tape & Reel (TR)
Operating Temperature
-40°C ~ 125°C
Part Status
Obsolete
Mounting Type
Surface Mount
Logic Type
D-Type Transparent Latch
Package / Case
24-VFQFN Exposed Pad
Circuit
10:10
Supplier Device Package
Output Type
Tri-State
Base Product Number
Voltage - Supply
2.7V ~ 3.6V
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Obsolete
This product is no longer manufactured. View Alternative Package Types