New Product
Flip Flop 2 Element D-Type 1 Bit Positive Edge 14-XFQFN Exposed Pad
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

74LVC74ABZZ

DigiKey Part Number
1727-74LVC74ABZZTR-ND - Tape & Reel (TR)
1727-74LVC74ABZZCT-ND - Cut Tape (CT)
1727-74LVC74ABZZDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
74LVC74ABZZ
Description
74LVC74ABZ/SOT8014/DHXQFN14
Customer Reference
Detailed Description
Flip Flop 2 Element D-Type 1 Bit Positive Edge 14-XFQFN Exposed Pad
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
Nexperia USA Inc.
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Function
Set(Preset) and Reset
Type
D-Type
Output Type
Complementary
Number of Elements
2
Number of Bits per Element
1
Clock Frequency
250 MHz
Max Propagation Delay @ V, Max CL
6.5ns @ 3.3V, 50pF
Trigger Type
Positive Edge
Current - Output High, Low
24mA, 24mA
Voltage - Supply
1.2V ~ 3.6V
Current - Quiescent (Iq)
40 µA
Input Capacitance
4 pF
Operating Temperature
-40°C ~ 125°C (TA)
Grade
-
Qualification
-
Mounting Type
Surface Mount
Supplier Device Package
14-DHXQFN (2x2)
Package / Case
14-XFQFN Exposed Pad
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 170
Due to temporary constrained supply, DigiKey is unable to accept backorders at this time.
All prices are in DKK
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1kr.1.58000kr.1.58
10kr.1.08700kr.10.87
25kr.0.96080kr.24.02
100kr.0.82220kr.82.22
250kr.0.75612kr.189.03
500kr.0.71656kr.358.28
1.000kr.0.68389kr.683.89
* All Digi-Reel orders will add a kr.47.00 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
3.000kr.0.64354kr.1,930.62
6.000kr.0.62380kr.3,742.80
9.000kr.0.61390kr.5,525.10
15.000kr.0.60294kr.9,044.10
21.000kr.0.59654kr.12,527.34
30.000kr.0.59038kr.17,711.40
75.000kr.0.57712kr.43,284.00
Manufacturers Standard Package
Unit Price without VAT:kr.1.58000
Unit Price with VAT:kr.1.97500