Similar
Similar
Similar
Similar
Similar

74LVC573APW-Q100J | |
|---|---|
DigiKey Part Number | 1727-74LVC573APW-Q100JTR-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | 74LVC573APW-Q100J |
Description | IC D-TYPE TRANSP 8:8 20-TSSOP |
Manufacturer Standard Lead Time | 16 Weeks |
Customer Reference | |
Detailed Description | D-Type Transparent Latch 1 Channel 8:8 IC Tri-State 20-TSSOP |
Datasheet | Datasheet |
Category | Delay Time - Propagation 1.5ns |
Mfr | Current - Output High, Low 24mA, 24mA |
Series | Operating Temperature -40°C ~ 125°C |
Packaging Tape & Reel (TR) | Grade Automotive |
Part Status Active | Qualification AEC-Q100 |
Logic Type D-Type Transparent Latch | Mounting Type Surface Mount |
Circuit 8:8 | Package / Case 20-TSSOP (0.173", 4.40mm Width) |
Output Type Tri-State | Supplier Device Package |
Voltage - Supply 1.2V ~ 3.6V | Base Product Number |
Independent Circuits 1 |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| CLVC573AQPWRG4Q1 | Texas Instruments | 1.890 | 296-CLVC573AQPWRG4Q1CT-ND | kr.8.18000 | Similar |
| MC74LCX573DTR2G | onsemi | 18.019 | MC74LCX573DTR2GOSCT-ND | kr.5.26000 | Similar |
| MC74LCX573DTR2G-Q | onsemi | 0 | 488-MC74LCX573DTR2G-QCT-ND | kr.5.26000 | Similar |
| NLV74LCX573DTR2G | onsemi | 0 | NLV74LCX573DTR2G-ND | kr.2.15436 | Similar |
| NLV74LVX573DTR2G | onsemi | 2.500 | 488-NLV74LVX573DTR2GCT-ND | kr.2.10442 | Similar |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2.500 | kr.1.09162 | kr.2,729.05 |
| 5.000 | kr.1.05967 | kr.5,298.35 |
| 7.500 | kr.1.04367 | kr.7,827.53 |
| 12.500 | kr.1.02593 | kr.12,824.12 |
| 17.500 | kr.1.01557 | kr.17,772.48 |
| 25.000 | kr.1.00561 | kr.25,140.25 |
| 62.500 | kr.0.98415 | kr.61,509.38 |
| Unit Price without VAT: | kr.1.09162 |
|---|---|
| Unit Price with VAT: | kr.1.36453 |




