Parametric Equivalent
Parametric Equivalent
Similar
Similar
Similar
Similar
Similar
Similar
Similar
Similar
Similar
Similar
Similar
Similar

74LVC4066PW,112 | |
|---|---|
DigiKey Part Number | 1727-3501-ND |
Manufacturer | |
Manufacturer Product Number | 74LVC4066PW,112 |
Description | IC SW SPST-NOX4 10OHM 14TSSOP |
Customer Reference | |
Detailed Description | 4 Circuit IC Switch 1:1 10Ohm 14-TSSOP |
Datasheet | Datasheet |
EDA/CAD Models | 74LVC4066PW,112 Models |
Category | -3db Bandwidth 500MHz |
Manufacturer Nexperia USA Inc. | Charge Injection 7.5pC |
Series | Channel Capacitance (CS(off), CD(off)) 8pF |
Packaging Tube | Current - Leakage (IS(off)) (Max) 5µA |
Part Status Obsolete | Crosstalk -56dB @ 1MHz |
Switch Circuit SPST - NO | Operating Temperature -40°C ~ 125°C (TA) |
Multiplexer/Demultiplexer Circuit 1:1 | Mounting Type Surface Mount |
Number of Circuits 4 | Package / Case 14-TSSOP (0.173", 4.40mm Width) |
On-State Resistance (Max) 10Ohm | Supplier Device Package 14-TSSOP |
Voltage - Supply, Single (V+) 1.65V ~ 5.5V | Base Product Number |
Switch Time (Ton, Toff) (Max) 3.9ns, 5ns |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| 74LVC4066PW,118 | Nexperia USA Inc. | 6.442 | 1727-7306-1-ND | kr.4.50000 | Parametric Equivalent |
| 74LVC4066PW-Q100J | Nexperia USA Inc. | 2.466 | 1727-74LVC4066PW-Q100JCT-ND | kr.5.39000 | Parametric Equivalent |
| MAX4610CUD+ | Analog Devices Inc./Maxim Integrated | 272 | MAX4610CUD+-ND | kr.34.81000 | Similar |
| MAX4610EUD+ | Analog Devices Inc./Maxim Integrated | 14 | MAX4610EUD+-ND | kr.37.66000 | Similar |
| MAX4610EUD+T | Analog Devices Inc./Maxim Integrated | 0 | MAX4610EUD+T-ND | kr.20.56397 | Similar |



