4 Circuit IC Switch 1:1 10Ohm 14-DHVQFN (2.5x3)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

74LVC4066BQ-Q100X

DigiKey Part Number
1727-74LVC4066BQ-Q100XTR-ND - Tape & Reel (TR)
1727-74LVC4066BQ-Q100XCT-ND - Cut Tape (CT)
1727-74LVC4066BQ-Q100XDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
74LVC4066BQ-Q100X
Description
IC SW SPST-NOX4 10OHM 14DHVQFN
Manufacturer Standard Lead Time
16 Weeks
Customer Reference
Detailed Description
4 Circuit IC Switch 1:1 10Ohm 14-DHVQFN (2.5x3)
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Charge Injection
7.5pC
Manufacturer
Nexperia USA Inc.
Channel Capacitance (CS(off), CD(off))
8pF
Series
Current - Leakage (IS(off)) (Max)
5µA
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Crosstalk
-56dB @ 1MHz
Part Status
Active
Operating Temperature
-40°C ~ 125°C (TA)
Switch Circuit
SPST - NO
Grade
Automotive
Multiplexer/Demultiplexer Circuit
1:1
Qualification
AEC-Q100
Number of Circuits
4
Mounting Type
Surface Mount
On-State Resistance (Max)
10Ohm
Package / Case
14-VFQFN Exposed Pad
Voltage - Supply, Single (V+)
1.65V ~ 5.5V
Supplier Device Package
14-DHVQFN (2.5x3)
Switch Time (Ton, Toff) (Max)
3.9ns, 5ns
Base Product Number
-3db Bandwidth
500MHz
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 0
Check Lead Time
Request Stock Notification
Marketplace Stock: 800 View Now
All prices are in DKK
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1kr.4.63000kr.4.63
10kr.3.28400kr.32.84
25kr.2.94920kr.73.73
100kr.2.58290kr.258.29
250kr.2.40792kr.601.98
500kr.2.30244kr.1,151.22
1.000kr.2.27181kr.2,271.81
* All Digi-Reel orders will add a kr.47.00 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
3.000kr.2.10820kr.6,324.60
6.000kr.2.05564kr.12,333.84
9.000kr.2.02933kr.18,263.97
15.000kr.2.00018kr.30,002.70
21.000kr.1.98314kr.41,645.94
30.000kr.1.96676kr.59,002.80
Manufacturers Standard Package
Unit Price without VAT:kr.4.63000
Unit Price with VAT:kr.5.78750

Other Suppliers on DigiKey

800In Stock
Ships from Rochester Electronics, LLC