74LVC3G34DC,125 is out of stock and can be placed on backorder.
Available Substitutes:

Similar


onsemi
In Stock: 0
Unit Price: kr.0.26000
Datasheet

Similar


onsemi
In Stock: 5.821
Unit Price: kr.0.20000
Datasheet

Similar


Texas Instruments
In Stock: 10.896
Unit Price: kr.0.71000
Datasheet

Similar


Texas Instruments
In Stock: 0
Unit Price: kr.0.16204
Datasheet
Buffer, Non-Inverting 3 Element 1 Bit per Element Push-Pull Output 8-VSSOP
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

74LVC3G34DC,125

DigiKey Part Number
1727-7305-2-ND - Tape & Reel (TR)
1727-7305-1-ND - Cut Tape (CT)
1727-7305-6-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
74LVC3G34DC,125
Description
IC BUFF 1.65V 8-VSSOP
Manufacturer Standard Lead Time
16 Weeks
Customer Reference
Detailed Description
Buffer, Non-Inverting 3 Element 1 Bit per Element Push-Pull Output 8-VSSOP
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Output Type
Push-Pull
Manufacturer
Nexperia USA Inc.
Current - Output High, Low
32mA, 32mA
Series
Voltage - Supply
1.65V ~ 5.5V
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Operating Temperature
-40°C ~ 125°C (TA)
Part Status
Active
Mounting Type
Surface Mount
Logic Type
Buffer, Non-Inverting
Package / Case
8-VFSOP (0.091", 2.30mm Width)
Number of Elements
3
Supplier Device Package
8-VSSOP
Number of Bits per Element
1
Base Product Number
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (4)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
NC7NZ34K8Xonsemi0NC7NZ34K8XCT-NDkr.0.26000Similar
NL37WZ16USGonsemi5.821NL37WZ16USGOSCT-NDkr.0.20000Similar
SN74LVC3G34DCTRTexas Instruments10.896296-13285-1-NDkr.0.71000Similar
SN74LVC3G34DCTRG4Texas Instruments0SN74LVC3G34DCTRG4-NDkr.0.16204Similar
In-Stock: 0
Check Lead Time
Request Stock Notification
All prices are in DKK
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1kr.2.73000kr.2.73
10kr.1.90200kr.19.02
25kr.1.69640kr.42.41
100kr.1.46960kr.146.96
250kr.1.36132kr.340.33
500kr.1.29602kr.648.01
1.000kr.1.24454kr.1,244.54
* All Digi-Reel orders will add a kr.47.00 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
3.000kr.1.17590kr.3,527.70
6.000kr.1.14341kr.6,860.46
9.000kr.1.12713kr.10,144.17
15.000kr.1.10910kr.16,636.50
21.000kr.1.09856kr.23,069.76
30.000kr.1.08842kr.32,652.60
Manufacturers Standard Package
Unit Price without VAT:kr.2.73000
Unit Price with VAT:kr.3.41250