Similar

74LVC32ADB-Q100J | |
|---|---|
DigiKey Part Number | 74LVC32ADB-Q100J-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | 74LVC32ADB-Q100J |
Description | IC GATE OR 4CH 2-INP 14SSOP |
Customer Reference | |
Detailed Description | OR Gate IC 4 Channel 14-SSOP |
Datasheet | Datasheet |
Category | Input Logic Level - Low 0.7V ~ 0.8V |
Mfr | Input Logic Level - High 1.7V ~ 2V |
Series | Max Propagation Delay @ V, Max CL 3.8ns @ 3.3V, 50pF |
Packaging Tape & Reel (TR) | Operating Temperature -40°C ~ 125°C |
Part Status Obsolete | Grade Automotive |
Logic Type | Qualification AEC-Q100 |
Number of Circuits 4 | Mounting Type Surface Mount |
Number of Inputs 2 | Supplier Device Package 14-SSOP |
Voltage - Supply 1.2V ~ 3.6V | Package / Case 14-SSOP (0.209", 5.30mm Width) |
Current - Quiescent (Max) 40 µA | Base Product Number |
Current - Output High, Low 24mA, 24mA |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| SN74LVC32ADBR | Texas Instruments | 41.628 | 296-1234-1-ND | kr.2.60000 | Similar |


