
74LVC2T45GT,115 | |
|---|---|
DigiKey Part Number | 1727-4581-2-ND - Tape & Reel (TR) 1727-4581-1-ND - Cut Tape (CT) 1727-4581-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | 74LVC2T45GT,115 |
Description | IC XLTR VL BIDIR 8-XSON/SOT833-1 |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | Voltage Level Translator Bidirectional 1 Circuit 2 Channel 420Mbps 8-XSON, SOT833-1 (1.95x1) |
Datasheet | Datasheet |
EDA/CAD Models | 74LVC2T45GT,115 Models |
Category | Voltage - VCCA 1.2 V ~ 5.5 V |
Manufacturer Nexperia USA Inc. | Voltage - VCCB 1.2 V ~ 5.5 V |
Series | Output Type Tri-State, Non-Inverted |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Data Rate 420Mbps |
Part Status Active | Operating Temperature -40°C ~ 125°C (TA) |
Translator Type Voltage Level | Mounting Type Surface Mount |
Channel Type Bidirectional | Package / Case 8-XFDFN |
Number of Circuits 1 | Supplier Device Package 8-XSON, SOT833-1 (1.95x1) |
Channels per Circuit 2 | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | kr.2.35000 | kr.2.35 |
| 10 | kr.1.62300 | kr.16.23 |
| 25 | kr.1.44040 | kr.36.01 |
| 100 | kr.1.24330 | kr.124.33 |
| 250 | kr.1.14880 | kr.287.20 |
| 500 | kr.1.09212 | kr.546.06 |
| 1.000 | kr.1.04528 | kr.1,045.28 |
| 2.500 | kr.1.00786 | kr.2,519.65 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 5.000 | kr.0.96614 | kr.4,830.70 |
| 10.000 | kr.0.94163 | kr.9,416.30 |
| 15.000 | kr.0.92936 | kr.13,940.40 |
| 25.000 | kr.0.91576 | kr.22,894.00 |
| 35.000 | kr.0.90781 | kr.31,773.35 |
| 50.000 | kr.0.90017 | kr.45,008.50 |
| Unit Price without VAT: | kr.2.35000 |
|---|---|
| Unit Price with VAT: | kr.2.93750 |









