
74LVC2GU04GS,132 | |
|---|---|
DigiKey Part Number | 1727-74LVC2GU04GS,132TR-ND - Tape & Reel (TR) 1727-74LVC2GU04GS,132CT-ND - Cut Tape (CT) 1727-74LVC2GU04GS,132DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | 74LVC2GU04GS,132 |
Description | IC INVERTER 2CH 2-INP 6XSON |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | Inverter IC 2 Channel 6-XSON, SOT1202 (1x1) |
Datasheet | Datasheet |
Category | Current - Output High, Low 32mA, 32mA |
Mfr | Input Logic Level - Low 0.33V ~ 1.1V |
Series | Input Logic Level - High 1.32V ~ 4.4V |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Max Propagation Delay @ V, Max CL 3.8ns @ 5V, 50pF |
Part Status Active | Operating Temperature -40°C ~ 125°C (TA) |
Logic Type | Mounting Type Surface Mount |
Number of Circuits 2 | Supplier Device Package 6-XSON, SOT1202 (1x1) |
Number of Inputs 2 | Package / Case 6-XFDFN |
Voltage - Supply 1.65V ~ 5.5V | Base Product Number |
Current - Quiescent (Max) 4 µA |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| 74LVC2G04FW4-7 | Diodes Incorporated | 1.820 | 31-74LVC2G04FW4-7CT-ND | kr.1.46000 | Similar |
| SN74LVC1G04DSFR | Texas Instruments | 1.949.883 | 296-29046-1-ND | kr.2.09000 | Similar |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | kr.2.22000 | kr.2.22 |
| 10 | kr.1.54100 | kr.15.41 |
| 25 | kr.1.36960 | kr.34.24 |
| 100 | kr.1.18110 | kr.118.11 |
| 250 | kr.1.09124 | kr.272.81 |
| 500 | kr.1.03698 | kr.518.49 |
| 1.000 | kr.0.99240 | kr.992.40 |
| 2.500 | kr.0.98458 | kr.2,461.45 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 5.000 | kr.0.66158 | kr.3,307.90 |
| 10.000 | kr.0.64373 | kr.6,437.30 |
| 15.000 | kr.0.63479 | kr.9,521.85 |
| 25.000 | kr.0.62489 | kr.15,622.25 |
| 35.000 | kr.0.61910 | kr.21,668.50 |
| 50.000 | kr.0.61353 | kr.30,676.50 |
| Unit Price without VAT: | kr.2.22000 |
|---|---|
| Unit Price with VAT: | kr.2.77500 |

