Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent



74LVC2GU04GM-Q100, | |
|---|---|
DigiKey Part Number | 1727-8618-2-ND - Tape & Reel (TR) 1727-8618-1-ND - Cut Tape (CT) 1727-8618-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | 74LVC2GU04GM-Q100, |
Description | IC INVERTER 2CH 2-INP 6XSON |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | Inverter IC 2 Channel 6-XSON, SOT886 (1.45x1) |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Logic Type | ||
Number of Circuits | 2 | |
Number of Inputs | 2 | |
Features | - | |
Voltage - Supply | 1.65V ~ 5.5V | |
Current - Quiescent (Max) | 4 µA | |
Current - Output High, Low | 32mA, 32mA | |
Input Logic Level - Low | 0.33V ~ 1.1V | |
Input Logic Level - High | 1.32V ~ 4.4V | |
Max Propagation Delay @ V, Max CL | 3.8ns @ 5V, 50pF | |
Operating Temperature | -40°C ~ 125°C (TA) | |
Grade | Automotive | |
Qualification | AEC-Q100 | |
Mounting Type | Surface Mount | |
Supplier Device Package | 6-XSON, SOT886 (1.45x1) | |
Package / Case | 6-XFDFN | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | kr.2.50000 | kr.2.50 |
| 10 | kr.1.74100 | kr.17.41 |
| 50 | kr.1.42720 | kr.71.36 |
| 100 | kr.1.32990 | kr.132.99 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 5.000 | kr.1.02779 | kr.5,138.95 |
| 10.000 | kr.1.00106 | kr.10,010.60 |
| Unit Price without VAT: | kr.2.50000 |
|---|---|
| Unit Price with VAT: | kr.3.12500 |






