
74LVC2G86DP,125 | |
|---|---|
DigiKey Part Number | 1727-5995-2-ND - Tape & Reel (TR) 1727-5995-1-ND - Cut Tape (CT) 1727-5995-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | 74LVC2G86DP,125 |
Description | IC GATE XOR 2CH 2-INP 8TSSOP |
Customer Reference | |
Detailed Description | XOR (Exclusive OR) IC 2 Channel 8-TSSOP |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Logic Type | ||
Number of Circuits | 2 | |
Number of Inputs | 2 | |
Features | - | |
Voltage - Supply | 1.65V ~ 5.5V | |
Current - Quiescent (Max) | 4 µA | |
Current - Output High, Low | 32mA, 32mA | |
Input Logic Level - Low | 0.58V ~ 1.65V | |
Input Logic Level - High | 1.07V ~ 3.85V | |
Max Propagation Delay @ V, Max CL | 3.6ns @ 5V, 50pF | |
Operating Temperature | -40°C ~ 125°C | |
Mounting Type | Surface Mount | |
Supplier Device Package | 8-TSSOP | |
Package / Case | 8-TSSOP, 8-MSOP (0.118", 3.00mm Width) | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | kr.3.07000 | kr.3.07 |
| 10 | kr.2.15000 | kr.21.50 |
| 50 | kr.1.77020 | kr.88.51 |
| 100 | kr.1.65250 | kr.165.25 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3.000 | kr.1.29530 | kr.3,885.90 |
| 6.000 | kr.1.25862 | kr.7,551.72 |
| Unit Price without VAT: | kr.3.07000 |
|---|---|
| Unit Price with VAT: | kr.3.83750 |



