XOR (Exclusive OR) IC 2 Channel 8-VSSOP
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

74LVC2G86DC,125

DigiKey Part Number
1727-3496-2-ND - Tape & Reel (TR)
1727-3496-1-ND - Cut Tape (CT)
1727-3496-6-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
74LVC2G86DC,125
Description
IC GATE XOR 2CH 2-INP 8VSSOP
Manufacturer Standard Lead Time
16 Weeks
Customer Reference
Detailed Description
XOR (Exclusive OR) IC 2 Channel 8-VSSOP
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Current - Output High, Low
32mA, 32mA
Mfr
Input Logic Level - Low
0.58V ~ 1.65V
Series
Input Logic Level - High
1.07V ~ 3.85V
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Max Propagation Delay @ V, Max CL
3.6ns @ 5V, 50pF
Part Status
Active
Operating Temperature
-40°C ~ 125°C
Logic Type
Mounting Type
Surface Mount
Number of Circuits
2
Supplier Device Package
8-VSSOP
Number of Inputs
2
Package / Case
8-VFSOP (0.091", 2.30mm Width)
Voltage - Supply
1.65V ~ 5.5V
Base Product Number
Current - Quiescent (Max)
4 µA
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 3.000
Check for Additional Incoming Stock
All prices are in DKK
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1kr.2.47000kr.2.47
10kr.1.73100kr.17.31
25kr.1.54200kr.38.55
100kr.1.33200kr.133.20
250kr.1.23276kr.308.19
500kr.1.17264kr.586.32
1.000kr.1.12319kr.1,123.19
* All Digi-Reel orders will add a kr.47.00 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
3.000kr.1.06214kr.3,186.42
6.000kr.1.03225kr.6,193.50
9.000kr.1.01728kr.9,155.52
15.000kr.1.00071kr.15,010.65
21.000kr.0.99101kr.20,811.21
30.000kr.0.98170kr.29,451.00
Manufacturers Standard Package
Unit Price without VAT:kr.2.47000
Unit Price with VAT:kr.3.08750