74LVC2G74GD,125 is Obsolete and no longer manufactured.
Available Substitutes:

Similar


Nexperia USA Inc.
In Stock: 15.000
Unit Price: kr.2.28000
Datasheet
Flip Flop 1 Element D-Type 1 Bit Positive Edge 8-XFDFN
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

74LVC2G74GD,125

DigiKey Part Number
1727-7029-2-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
74LVC2G74GD,125
Description
IC FF D-TYPE SINGLE 1BIT 8XSON
Customer Reference
Detailed Description
Flip Flop 1 Element D-Type 1 Bit Positive Edge 8-XFDFN
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Category
Max Propagation Delay @ V, Max CL
4.1ns @ 5V, 50pF
Manufacturer
Nexperia USA Inc.
Trigger Type
Positive Edge
Series
Current - Output High, Low
32mA, 32mA
Packaging
Tape & Reel (TR)
Voltage - Supply
1.65V ~ 5.5V
Part Status
Obsolete
Current - Quiescent (Iq)
40 µA
Function
Set(Preset) and Reset
Input Capacitance
4 pF
Type
D-Type
Operating Temperature
-40°C ~ 125°C (TA)
Output Type
Complementary
Mounting Type
Surface Mount
Number of Elements
1
Supplier Device Package
8-XSON (2x3)
Number of Bits per Element
1
Package / Case
8-XFDFN
Clock Frequency
200 MHz
Base Product Number
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (1)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
74LVC2G74DC,125Nexperia USA Inc.15.0001727-7028-1-NDkr.2.28000Similar
Obsolete
This product is no longer manufactured. View Substitutes