Similar
Similar
Similar
Similar
Similar
Similar
Similar
Similar

74LVC2G74DC-Q100H | |
|---|---|
DigiKey Part Number | 1727-74LVC2G74DC-Q100HTR-ND - Tape & Reel (TR) 1727-74LVC2G74DC-Q100HCT-ND - Cut Tape (CT) 1727-74LVC2G74DC-Q100HDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | 74LVC2G74DC-Q100H |
Description | IC FF D-TYPE SINGLE 1BIT 8VSSOP |
Manufacturer Standard Lead Time | 16 Weeks |
Customer Reference | |
Detailed Description | Flip Flop 1 Element D-Type 1 Bit Positive Edge 8-VFSOP (0.091", 2.30mm Width) |
Datasheet | Datasheet |
Category | Trigger Type Positive Edge |
Manufacturer Nexperia USA Inc. | Current - Output High, Low 32mA, 32mA |
Series | Voltage - Supply 1.65V ~ 5.5V |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Current - Quiescent (Iq) 40 µA |
Part Status Active | Input Capacitance 4 pF |
Function Set(Preset) and Reset | Operating Temperature -40°C ~ 125°C (TA) |
Type D-Type | Grade Automotive |
Output Type Complementary | Qualification AEC-Q100 |
Number of Elements 1 | Mounting Type Surface Mount |
Number of Bits per Element 1 | Supplier Device Package 8-VSSOP |
Clock Frequency 200 MHz | Package / Case 8-VFSOP (0.091", 2.30mm Width) |
Max Propagation Delay @ V, Max CL 4.1ns @ 5V, 50pF | Base Product Number |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| NLV17SZ74USG | onsemi | 0 | NLV17SZ74USGOSCT-ND | kr.7.05000 | Similar |
| SN74LVC1G74DCUR | Texas Instruments | 30.112 | 296-25554-1-ND | kr.3.85000 | Similar |
| SN74LVC1G74DCURG4 | Texas Instruments | 0 | SN74LVC1G74DCURG4-ND | kr.1.87285 | Similar |
| SN74LVC2G74DCUR | Texas Instruments | 0 | 296-12755-1-ND | kr.2.82000 | Similar |
| SN74LVC2G74DCUT | Texas Instruments | 8.177 | 296-26623-1-ND | kr.7.76000 | Similar |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | kr.3.14000 | kr.3.14 |
| 10 | kr.2.18600 | kr.21.86 |
| 25 | kr.1.95120 | kr.48.78 |
| 100 | kr.1.69420 | kr.169.42 |
| 250 | kr.1.57148 | kr.392.87 |
| 500 | kr.1.49764 | kr.748.82 |
| 1.000 | kr.1.44757 | kr.1,447.57 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3.000 | kr.1.45701 | kr.4,371.03 |
| Unit Price without VAT: | kr.3.14000 |
|---|---|
| Unit Price with VAT: | kr.3.92500 |



