NAND Gate IC 2 Channel Open Drain 8-TSSOP
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

74LVC2G38DP,125

DigiKey Part Number
1727-2074-2-ND - Tape & Reel (TR)
1727-2074-1-ND - Cut Tape (CT)
1727-2074-6-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
74LVC2G38DP,125
Description
IC GATE NAND 2CH 2-INP 8TSSOP
Manufacturer Standard Lead Time
16 Weeks
Customer Reference
Detailed Description
NAND Gate IC 2 Channel Open Drain 8-TSSOP
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Category
Current - Quiescent (Max)
4 µA
Mfr
Current - Output High, Low
-, 32mA
Series
Input Logic Level - Low
0.7V ~ 0.8V
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Input Logic Level - High
1.7V ~ 2V
Part Status
Active
Max Propagation Delay @ V, Max CL
3.3ns @ 5V, 50pF
Logic Type
Operating Temperature
-40°C ~ 125°C
Number of Circuits
2
Mounting Type
Surface Mount
Number of Inputs
2
Supplier Device Package
8-TSSOP
Features
Open Drain
Package / Case
8-TSSOP, 8-MSOP (0.118", 3.00mm Width)
Voltage - Supply
1.65V ~ 5.5V
Base Product Number
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 3.258
Check for Additional Incoming Stock
All prices are in DKK
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1kr.2.22000kr.2.22
10kr.1.54100kr.15.41
25kr.1.36960kr.34.24
100kr.1.18180kr.118.18
250kr.1.09176kr.272.94
500kr.1.03748kr.518.74
1.000kr.0.99284kr.992.84
* All Digi-Reel orders will add a kr.47.00 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
3.000kr.0.93775kr.2,813.25
6.000kr.0.91079kr.5,464.74
9.000kr.0.89729kr.8,075.61
15.000kr.0.88233kr.13,234.95
21.000kr.0.87358kr.18,345.18
30.000kr.0.86517kr.25,955.10
Manufacturers Standard Package
Unit Price without VAT:kr.2.22000
Unit Price with VAT:kr.2.77500