Buffer, Non-Inverting 2 Element 1 Bit per Element Push-Pull Output 6-XSON, SOT1202 (1x1)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

74LVC2G34GS,132

DigiKey Part Number
1727-74LVC2G34GS,132TR-ND - Tape & Reel (TR)
1727-74LVC2G34GS,132CT-ND - Cut Tape (CT)
1727-74LVC2G34GS,132DKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
74LVC2G34GS,132
Description
IC BUFF 1.65V 6-XSON, SOT1202
Manufacturer Standard Lead Time
12 Weeks
Customer Reference
Detailed Description
Buffer, Non-Inverting 2 Element 1 Bit per Element Push-Pull Output 6-XSON, SOT1202 (1x1)
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Output Type
Push-Pull
Manufacturer
Nexperia USA Inc.
Current - Output High, Low
32mA, 32mA
Series
Voltage - Supply
1.65V ~ 5.5V
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Operating Temperature
-40°C ~ 125°C (TA)
Part Status
Active
Mounting Type
Surface Mount
Logic Type
Buffer, Non-Inverting
Package / Case
6-XFDFN
Number of Elements
2
Supplier Device Package
6-XSON, SOT1202 (1x1)
Number of Bits per Element
1
Base Product Number
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (2)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
NLX2G16CMUTCGonsemi32.000NLX2G16CMUTCG-NDkr.0.44380Similar
SN74LVC1G34DSFRTexas Instruments609.476296-29052-1-NDkr.1.84000Similar
In-Stock: 3.224
Check for Additional Incoming Stock
All prices are in DKK
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1kr.1.52000kr.1.52
10kr.1.03300kr.10.33
25kr.0.91560kr.22.89
100kr.0.78300kr.78.30
250kr.0.71972kr.179.93
500kr.0.68168kr.340.84
1.000kr.0.65042kr.650.42
2.500kr.0.63294kr.1,582.35
* All Digi-Reel orders will add a kr.47.00 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
5.000kr.0.49380kr.2,469.00
10.000kr.0.47977kr.4,797.70
15.000kr.0.47275kr.7,091.25
25.000kr.0.46497kr.11,624.25
35.000kr.0.46042kr.16,114.70
50.000kr.0.45604kr.22,802.00
Manufacturers Standard Package
Unit Price without VAT:kr.1.52000
Unit Price with VAT:kr.1.90000