74LVC2G17GF,132 is Obsolete and no longer manufactured.
Available Substitutes:

Similar


Nexperia USA Inc.
In Stock: 4.001
Unit Price: kr.1.27000
Datasheet

Direct


Diodes Incorporated
In Stock: 4.347
Unit Price: kr.1.20000
Datasheet

Similar


onsemi
In Stock: 2.493
Unit Price: kr.1.39000
Datasheet
Buffer, Non-Inverting 2 Element 1 Bit per Element Push-Pull Output 6-XSON, SOT891 (1x1)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

74LVC2G17GF,132

DigiKey Part Number
1727-4569-2-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
74LVC2G17GF,132
Description
IC BUFF 1.65V 6-XSON, SOT891
Customer Reference
Detailed Description
Buffer, Non-Inverting 2 Element 1 Bit per Element Push-Pull Output 6-XSON, SOT891 (1x1)
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Category
Output Type
Push-Pull
Manufacturer
Nexperia USA Inc.
Current - Output High, Low
32mA, 32mA
Series
Voltage - Supply
1.65V ~ 5.5V
Packaging
Tape & Reel (TR)
Operating Temperature
-40°C ~ 125°C (TA)
Part Status
Obsolete
Mounting Type
Surface Mount
Logic Type
Buffer, Non-Inverting
Package / Case
6-XFDFN
Number of Elements
2
Supplier Device Package
6-XSON, SOT891 (1x1)
Number of Bits per Element
1
Base Product Number
Input Type
Schmitt Trigger
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (3)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
74LVC2G17GS,132Nexperia USA Inc.4.0011727-74LVC2G17GS,132CT-NDkr.1.27000Similar
74LVC2G17FW4-7Diodes Incorporated4.34774LVC2G17FW4-7DICT-NDkr.1.20000Direct
NC7WZ17FHXonsemi2.493NC7WZ17FHXCT-NDkr.1.39000Similar
Obsolete
This product is no longer manufactured. View Substitutes