


74LVC2G14GM-Q100X | |
|---|---|
DigiKey Part Number | 1727-8616-2-ND - Tape & Reel (TR) 1727-8616-1-ND - Cut Tape (CT) 1727-8616-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | 74LVC2G14GM-Q100X |
Description | IC INVERT SCHMITT 2CH 2INP 6XSON |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | Inverter IC 2 Channel Schmitt Trigger 6-XSON, SOT886 (1.45x1) |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Logic Type | ||
Number of Circuits | 2 | |
Number of Inputs | 2 | |
Features | Schmitt Trigger | |
Voltage - Supply | 1.65V ~ 5.5V | |
Current - Quiescent (Max) | 4 µA | |
Current - Output High, Low | 32mA, 32mA | |
Input Logic Level - Low | 0.25V ~ 1.2V | |
Input Logic Level - High | 1.7V ~ 3.8V | |
Max Propagation Delay @ V, Max CL | 4.7ns @ 5V, 50pF | |
Operating Temperature | -40°C ~ 125°C (TA) | |
Grade | Automotive | |
Qualification | AEC-Q100 | |
Mounting Type | Surface Mount | |
Supplier Device Package | 6-XSON, SOT886 (1.45x1) | |
Package / Case | 6-XFDFN | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | kr.2.24000 | kr.2.24 |
| 10 | kr.1.52300 | kr.15.23 |
| 50 | kr.1.24280 | kr.62.14 |
| 100 | kr.1.15710 | kr.115.71 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 5.000 | kr.0.88900 | kr.4,445.00 |
| 10.000 | kr.0.86527 | kr.8,652.70 |
| Unit Price without VAT: | kr.2.24000 |
|---|---|
| Unit Price with VAT: | kr.2.80000 |

