


74LVC2G06GXZ | |
|---|---|
DigiKey Part Number | 1727-74LVC2G06GXZTR-ND - Tape & Reel (TR) 1727-74LVC2G06GXZCT-ND - Cut Tape (CT) 1727-74LVC2G06GXZDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | 74LVC2G06GXZ |
Description | IC INVERTER 2CH 2-INP 6X2SON |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | Inverter IC 2 Channel Open Drain 6-X2SON (1.0x0.8) |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Logic Type | ||
Number of Circuits | 2 | |
Number of Inputs | 2 | |
Features | Open Drain | |
Voltage - Supply | 1.65V ~ 5.5V | |
Current - Quiescent (Max) | 4 µA | |
Current - Output High, Low | -, 32mA | |
Input Logic Level - Low | 0.7V ~ 0.8V | |
Input Logic Level - High | 1.7V ~ 2V | |
Max Propagation Delay @ V, Max CL | 3.7ns @ 5V, 50pF | |
Operating Temperature | -40°C ~ 125°C | |
Mounting Type | Surface Mount | |
Supplier Device Package | 6-X2SON (1.0x0.8) | |
Package / Case | 6-XFDFN | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | kr.2.11000 | kr.2.11 |
| 10 | kr.1.46600 | kr.14.66 |
| 50 | kr.1.19560 | kr.59.78 |
| 100 | kr.1.11170 | kr.111.17 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 10.000 | kr.0.69642 | kr.6,964.20 |
| 20.000 | kr.0.68008 | kr.13,601.60 |
| Unit Price without VAT: | kr.2.11000 |
|---|---|
| Unit Price with VAT: | kr.2.63750 |

