
74LVC2G04GW,125 | |
|---|---|
DigiKey Part Number | 1727-4032-2-ND - Tape & Reel (TR) 1727-4032-1-ND - Cut Tape (CT) 1727-4032-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | 74LVC2G04GW,125 |
Description | IC INVERTER 2CH 2-INP 6TSSOP |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | Inverter IC 2 Channel 6-TSSOP |
Datasheet | Datasheet |
EDA/CAD Models | 74LVC2G04GW,125 Models |
Category | Current - Output High, Low 32mA, 32mA |
Mfr | Input Logic Level - Low 0.7V ~ 0.8V |
Series | Input Logic Level - High 1.7V ~ 2V |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Max Propagation Delay @ V, Max CL 3.2ns @ 5V, 50pF |
Part Status Active | Operating Temperature -40°C ~ 125°C |
Logic Type | Mounting Type Surface Mount |
Number of Circuits 2 | Supplier Device Package 6-TSSOP |
Number of Inputs 2 | Package / Case 6-TSSOP, SC-88, SOT-363 |
Voltage - Supply 1.65V ~ 5.5V | Base Product Number |
Current - Quiescent (Max) 4 µA |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| 74LVC2G04DW-7 | Diodes Incorporated | 4.463 | 74LVC2G04DW-7DICT-ND | kr.0.13000 | Direct |
| NL27WZ04DBVT1G | onsemi | 3.131 | 488-NL27WZ04DBVT1GCT-ND | kr.0.09000 | Similar |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | kr.0.82000 | kr.0.82 |
| 10 | kr.0.53300 | kr.5.33 |
| 25 | kr.0.46680 | kr.11.67 |
| 100 | kr.0.39310 | kr.39.31 |
| 250 | kr.0.35860 | kr.89.65 |
| 500 | kr.0.33754 | kr.168.77 |
| 1.000 | kr.0.32023 | kr.320.23 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3.000 | kr.0.29885 | kr.896.55 |
| 6.000 | kr.0.28840 | kr.1,730.40 |
| 9.000 | kr.0.28315 | kr.2,548.35 |
| 15.000 | kr.0.27735 | kr.4,160.25 |
| 21.000 | kr.0.27396 | kr.5,753.16 |
| 30.000 | kr.0.27070 | kr.8,121.00 |
| Unit Price without VAT: | kr.0.82000 |
|---|---|
| Unit Price with VAT: | kr.1.02500 |





