
74LVC2G04GS,132 | |
|---|---|
DigiKey Part Number | 1727-74LVC2G04GS,132TR-ND - Tape & Reel (TR) 1727-74LVC2G04GS,132CT-ND - Cut Tape (CT) 1727-74LVC2G04GS,132DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | 74LVC2G04GS,132 |
Description | IC INVERTER 2CH 2-INP 6XSON |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | Inverter IC 2 Channel 6-XSON, SOT1202 (1x1) |
Datasheet | Datasheet |
Category | Current - Output High, Low 32mA, 32mA |
Mfr | Input Logic Level - Low 0.7V ~ 0.8V |
Series | Input Logic Level - High 1.7V ~ 2V |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Max Propagation Delay @ V, Max CL 3.2ns @ 5V, 50pF |
Part Status Active | Operating Temperature -40°C ~ 125°C |
Logic Type | Mounting Type Surface Mount |
Number of Circuits 2 | Supplier Device Package 6-XSON, SOT1202 (1x1) |
Number of Inputs 2 | Package / Case 6-XFDFN |
Voltage - Supply 1.65V ~ 5.5V | Base Product Number |
Current - Quiescent (Max) 4 µA |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | kr.1.39000 | kr.1.39 |
| 10 | kr.0.93200 | kr.9.32 |
| 25 | kr.0.82440 | kr.20.61 |
| 100 | kr.0.70310 | kr.70.31 |
| 250 | kr.0.64592 | kr.161.48 |
| 500 | kr.0.61118 | kr.305.59 |
| 1.000 | kr.0.58258 | kr.582.58 |
| 2.500 | kr.0.56398 | kr.1,409.95 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 5.000 | kr.0.51251 | kr.2,562.55 |
| 10.000 | kr.0.49805 | kr.4,980.50 |
| 15.000 | kr.0.49080 | kr.7,362.00 |
| 25.000 | kr.0.48278 | kr.12,069.50 |
| 35.000 | kr.0.47809 | kr.16,733.15 |
| 50.000 | kr.0.47358 | kr.23,679.00 |
| Unit Price without VAT: | kr.1.39000 |
|---|---|
| Unit Price with VAT: | kr.1.73750 |

