
74LVC2G04GM,132 | |
|---|---|
DigiKey Part Number | 1727-74LVC2G04GM,132TR-ND - Tape & Reel (TR) 1727-74LVC2G04GM,132CT-ND - Cut Tape (CT) 1727-74LVC2G04GM,132DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | 74LVC2G04GM,132 |
Description | IC INVERTER 2CH 2-INP 6XSON |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | Inverter IC 2 Channel 6-XSON, SOT886 (1.45x1) |
Datasheet | Datasheet |
Category | Current - Output High, Low 32mA, 32mA |
Mfr | Input Logic Level - Low 0.7V ~ 0.8V |
Series | Input Logic Level - High 1.7V ~ 2V |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Max Propagation Delay @ V, Max CL 3.2ns @ 5V, 50pF |
Part Status Active | Operating Temperature -40°C ~ 125°C |
Logic Type | Mounting Type Surface Mount |
Number of Circuits 2 | Supplier Device Package 6-XSON, SOT886 (1.45x1) |
Number of Inputs 2 | Package / Case 6-XFDFN |
Voltage - Supply 1.65V ~ 5.5V | Base Product Number |
Current - Quiescent (Max) 4 µA |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| NL27WZ04MU1TCG | onsemi | 3.562 | 488-NL27WZ04MU1TCGCT-ND | kr.1.52000 | Direct |
| NC7WZ04L6X | onsemi | 3.978 | NC7WZ04L6XCT-ND | kr.1.84000 | Similar |
| SN74LVC1G04DRYR | Texas Instruments | 26.047 | 296-21814-1-ND | kr.1.84000 | Similar |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | kr.1.52000 | kr.1.52 |
| 10 | kr.1.05900 | kr.10.59 |
| 25 | kr.0.93560 | kr.23.39 |
| 100 | kr.0.80010 | kr.80.01 |
| 250 | kr.0.73596 | kr.183.99 |
| 500 | kr.0.69702 | kr.348.51 |
| 1.000 | kr.0.66513 | kr.665.13 |
| 2.500 | kr.0.64797 | kr.1,619.93 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 5.000 | kr.0.44112 | kr.2,205.60 |
| 10.000 | kr.0.42834 | kr.4,283.40 |
| 15.000 | kr.0.42194 | kr.6,329.10 |
| 25.000 | kr.0.41485 | kr.10,371.25 |
| 35.000 | kr.0.41071 | kr.14,374.85 |
| 50.000 | kr.0.40672 | kr.20,336.00 |
| Unit Price without VAT: | kr.1.52000 |
|---|---|
| Unit Price with VAT: | kr.1.90000 |

