
74LVC2G00DC,125 | |
|---|---|
DigiKey Part Number | 1727-5984-2-ND - Tape & Reel (TR) 1727-5984-1-ND - Cut Tape (CT) 1727-5984-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | 74LVC2G00DC,125 |
Description | IC GATE NAND 2CH 2-INP 8VSSOP |
Customer Reference | |
Detailed Description | NAND Gate IC 2 Channel 8-VSSOP |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Logic Type | ||
Number of Circuits | 2 | |
Number of Inputs | 2 | |
Features | - | |
Voltage - Supply | 1.65V ~ 5.5V | |
Current - Quiescent (Max) | 4 µA | |
Current - Output High, Low | 32mA, 32mA | |
Input Logic Level - Low | 0.58V ~ 1.65V | |
Input Logic Level - High | 1.07V ~ 3.85V | |
Max Propagation Delay @ V, Max CL | 3.3ns @ 5V, 50pF | |
Operating Temperature | -40°C ~ 125°C | |
Mounting Type | Surface Mount | |
Supplier Device Package | 8-VSSOP | |
Package / Case | 8-VFSOP (0.091", 2.30mm Width) | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | kr.3.78000 | kr.3.78 |
| 10 | kr.2.63700 | kr.26.37 |
| 50 | kr.2.18120 | kr.109.06 |
| 100 | kr.2.04030 | kr.204.03 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3.000 | kr.1.34025 | kr.4,020.75 |
| 6.000 | kr.1.30252 | kr.7,815.12 |
| Unit Price without VAT: | kr.3.78000 |
|---|---|
| Unit Price with VAT: | kr.4.72500 |

