Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Similar

74LVC245ABQ-Q100X | |
|---|---|
DigiKey Part Number | 1727-74LVC245ABQ-Q100XTR-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | 74LVC245ABQ-Q100X |
Description | IC TXRX 1.2V/3.6V 20-DHVQFN |
Manufacturer Standard Lead Time | 16 Weeks |
Customer Reference | |
Detailed Description | Transceiver, Non-Inverting 1 Element 8 Bit per Element 3-State Output 20-DHVQFN (4.5x2.5) |
Datasheet | Datasheet |
Category | Current - Output High, Low 24mA, 24mA |
Manufacturer Nexperia USA Inc. | Voltage - Supply 1.2V ~ 3.6V |
Series | Operating Temperature -40°C ~ 125°C (TA) |
Packaging Tape & Reel (TR) | Grade Automotive |
Part Status Active | Qualification AEC-Q100 |
Logic Type Transceiver, Non-Inverting | Mounting Type Surface Mount |
Number of Elements 1 | Package / Case 20-VFQFN Exposed Pad |
Number of Bits per Element 8 | Supplier Device Package 20-DHVQFN (4.5x2.5) |
Output Type 3-State | Base Product Number |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| 74LVC245ABQ,115 | Nexperia USA Inc. | 0 | 1727-3495-1-ND | kr.2.03000 | Parametric Equivalent |
| 74LVCH245ABQ,115 | Nexperia USA Inc. | 2.980 | 1727-74LVCH245ABQ,115CT-ND | kr.2.79000 | Parametric Equivalent |
| 74LVCH245ABQ-Q100X | Nexperia USA Inc. | 0 | 1727-74LVCH245ABQ-Q100XTR-ND | kr.1.40890 | Parametric Equivalent |
| MC74LCX245MNTWG | onsemi | 0 | MC74LCX245MNTWGOSCT-ND | kr.4.76000 | Similar |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3.000 | kr.0.98729 | kr.2,961.87 |
| 6.000 | kr.0.95916 | kr.5,754.96 |
| 9.000 | kr.0.94507 | kr.8,505.63 |
| 15.000 | kr.0.92946 | kr.13,941.90 |
| 21.000 | kr.0.92033 | kr.19,326.93 |
| 30.000 | kr.0.91156 | kr.27,346.80 |
| Unit Price without VAT: | kr.0.98729 |
|---|---|
| Unit Price with VAT: | kr.1.23411 |



