74LVC245ABQ-Q100X is out of stock and can be placed on backorder.
Available Substitutes:

Parametric Equivalent


Nexperia USA Inc.
In Stock: 0
Unit Price: kr.2.05000
Datasheet

Parametric Equivalent


Nexperia USA Inc.
In Stock: 1.180
Unit Price: kr.2.82000
Datasheet

Parametric Equivalent


Nexperia USA Inc.
In Stock: 0
Unit Price: kr.3.08000
Datasheet

Similar


onsemi
In Stock: 0
Unit Price: kr.4.81000
Datasheet
Transceiver, Non-Inverting 1 Element 8 Bit per Element 3-State Output 20-DHVQFN (4.5x2.5)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

74LVC245ABQ-Q100X

DigiKey Part Number
1727-74LVC245ABQ-Q100XTR-ND - Tape & Reel (TR)
1727-74LVC245ABQ-Q100XCT-ND - Cut Tape (CT)
1727-74LVC245ABQ-Q100XDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
74LVC245ABQ-Q100X
Description
IC TXRX 1.2V/3.6V 20-DHVQFN
Manufacturer Standard Lead Time
16 Weeks
Customer Reference
Detailed Description
Transceiver, Non-Inverting 1 Element 8 Bit per Element 3-State Output 20-DHVQFN (4.5x2.5)
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Current - Output High, Low
24mA, 24mA
Manufacturer
Nexperia USA Inc.
Voltage - Supply
1.2V ~ 3.6V
Series
Operating Temperature
-40°C ~ 125°C (TA)
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Grade
Automotive
Part Status
Active
Qualification
AEC-Q100
Logic Type
Transceiver, Non-Inverting
Mounting Type
Surface Mount
Number of Elements
1
Package / Case
20-VFQFN Exposed Pad
Number of Bits per Element
8
Supplier Device Package
20-DHVQFN (4.5x2.5)
Output Type
3-State
Base Product Number
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (4)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
74LVC245ABQ,115Nexperia USA Inc.01727-3495-1-NDkr.2.05000Parametric Equivalent
74LVCH245ABQ,115Nexperia USA Inc.1.1801727-74LVCH245ABQ,115CT-NDkr.2.82000Parametric Equivalent
74LVCH245ABQ-Q100XNexperia USA Inc.01727-74LVCH245ABQ-Q100XCT-NDkr.3.08000Parametric Equivalent
MC74LCX245MNTWGonsemi0MC74LCX245MNTWGOSCT-NDkr.4.81000Similar
In-Stock: 0
Check Lead Time
Request Stock Notification
All prices are in DKK
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1kr.2.37000kr.2.37
10kr.1.63500kr.16.35
25kr.1.45360kr.36.34
100kr.1.25510kr.125.51
250kr.1.16048kr.290.12
500kr.1.10342kr.551.71
1.000kr.1.05630kr.1,056.30
* All Digi-Reel orders will add a kr.47.00 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
3.000kr.1.05722kr.3,171.66
Manufacturers Standard Package
Unit Price without VAT:kr.2.37000
Unit Price with VAT:kr.2.96250