
74LVC1GU04GV,125 | |
|---|---|
DigiKey Part Number | 1727-6084-2-ND - Tape & Reel (TR) 1727-6084-1-ND - Cut Tape (CT) 1727-6084-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | 74LVC1GU04GV,125 |
Description | IC INVERTER 1CH 1-INP SC74A |
Manufacturer Standard Lead Time | 16 Weeks |
Customer Reference | |
Detailed Description | Inverter IC 1 Channel SC-74A |
Datasheet | Datasheet |
Category | Current - Output High, Low 32mA, 32mA |
Mfr | Input Logic Level - Low 0.33V ~ 1.1V |
Series | Input Logic Level - High 1.32V ~ 4.4V |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Max Propagation Delay @ V, Max CL 4ns @ 5V, 50pF |
Part Status Active | Operating Temperature -40°C ~ 125°C (TA) |
Logic Type | Mounting Type Surface Mount |
Number of Circuits 1 | Supplier Device Package SC-74A |
Number of Inputs 1 | Package / Case SC-74A, SOT-753 |
Voltage - Supply 1.65V ~ 5.5V | Base Product Number |
Current - Quiescent (Max) 4 µA |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| 74LVC1G04W5-7 | Diodes Incorporated | 47.413 | 74LVC1G04W5-7DICT-ND | kr.0.11000 | Similar |
| NC7SZU04AM5X | onsemi | 22.173 | 488-NC7SZU04AM5XCT-ND | kr.0.08000 | Similar |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | kr.0.76000 | kr.0.76 |
| 10 | kr.0.53300 | kr.5.33 |
| 25 | kr.0.46400 | kr.11.60 |
| 100 | kr.0.39120 | kr.39.12 |
| 250 | kr.0.35632 | kr.89.08 |
| 500 | kr.0.33552 | kr.167.76 |
| 1.000 | kr.0.31827 | kr.318.27 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3.000 | kr.0.29699 | kr.890.97 |
| 6.000 | kr.0.28659 | kr.1,719.54 |
| 9.000 | kr.0.28138 | kr.2,532.42 |
| 15.000 | kr.0.27561 | kr.4,134.15 |
| 21.000 | kr.0.27224 | kr.5,717.04 |
| 30.000 | kr.0.26899 | kr.8,069.70 |
| Unit Price without VAT: | kr.0.76000 |
|---|---|
| Unit Price with VAT: | kr.0.95000 |











