
74LVC1G80GV,125 | |
|---|---|
DigiKey Part Number | 1727-6080-2-ND - Tape & Reel (TR) 1727-6080-1-ND - Cut Tape (CT) 1727-6080-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | 74LVC1G80GV,125 |
Description | IC FF D-TYPE SINGLE 1BIT SC-74A |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | Flip Flop 1 Element D-Type 1 Bit Positive Edge SC-74A, SOT-753 |
Datasheet | Datasheet |
Category | Max Propagation Delay @ V, Max CL 4.5ns @ 5V, 50pF |
Manufacturer Nexperia USA Inc. | Trigger Type Positive Edge |
Series | Current - Output High, Low 32mA, 32mA |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Voltage - Supply 1.65V ~ 5.5V |
Part Status Active | Current - Quiescent (Iq) 200 µA |
Function Standard | Input Capacitance 5 pF |
Type D-Type | Operating Temperature -40°C ~ 125°C (TA) |
Output Type Inverted | Mounting Type Surface Mount |
Number of Elements 1 | Supplier Device Package SC-74A |
Number of Bits per Element 1 | Package / Case SC-74A, SOT-753 |
Clock Frequency 400 MHz | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | kr.0.82000 | kr.0.82 |
| 10 | kr.0.55800 | kr.5.58 |
| 25 | kr.0.48960 | kr.12.24 |
| 100 | kr.0.41460 | kr.41.46 |
| 250 | kr.0.37788 | kr.94.47 |
| 500 | kr.0.35592 | kr.177.96 |
| 1.000 | kr.0.33786 | kr.337.86 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3.000 | kr.0.31550 | kr.946.50 |
| 6.000 | kr.0.30455 | kr.1,827.30 |
| 9.000 | kr.0.29907 | kr.2,691.63 |
| 15.000 | kr.0.29301 | kr.4,395.15 |
| 21.000 | kr.0.28946 | kr.6,078.66 |
| 30.000 | kr.0.28604 | kr.8,581.20 |
| Unit Price without VAT: | kr.0.82000 |
|---|---|
| Unit Price with VAT: | kr.1.02500 |


