74LVC1G74GD-Q100H is Obsolete and no longer manufactured.
Available Substitutes:

Similar


Nexperia USA Inc.
In Stock: 370
Unit Price: kr.3.11000
Datasheet
Flip Flop 1 Element D-Type 1 Bit Positive Edge 8-XFDFN
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

74LVC1G74GD-Q100H

DigiKey Part Number
74LVC1G74GD-Q100H-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
74LVC1G74GD-Q100H
Description
IC FF D-TYPE SINGLE 1BIT 8XSON
Customer Reference
Detailed Description
Flip Flop 1 Element D-Type 1 Bit Positive Edge 8-XFDFN
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Category
Trigger Type
Positive Edge
Manufacturer
Nexperia USA Inc.
Current - Output High, Low
32mA, 32mA
Series
Voltage - Supply
1.65V ~ 5.5V
Packaging
Tape & Reel (TR)
Current - Quiescent (Iq)
4 µA
Part Status
Obsolete
Input Capacitance
4 pF
Function
Set(Preset) and Reset
Operating Temperature
-40°C ~ 125°C (TA)
Type
D-Type
Grade
Automotive
Output Type
Complementary
Qualification
AEC-Q100
Number of Elements
1
Mounting Type
Surface Mount
Number of Bits per Element
1
Supplier Device Package
8-XSON (2x3)
Clock Frequency
200 MHz
Package / Case
8-XFDFN
Max Propagation Delay @ V, Max CL
4.1ns @ 5V, 50pF
Base Product Number
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (1)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
74LVC1G74DC-Q100HNexperia USA Inc.3701727-8426-1-NDkr.3.11000Similar
Obsolete
This product is no longer manufactured. View Substitutes