
74LVC1G53DP,125 | |
|---|---|
DigiKey Part Number | 1727-6078-2-ND - Tape & Reel (TR) 1727-6078-1-ND - Cut Tape (CT) 1727-6078-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | 74LVC1G53DP,125 |
Description | IC SWITCH SPDT X 1 10OHM 8TSSOP |
Manufacturer Standard Lead Time | 16 Weeks |
Customer Reference | |
Detailed Description | 1 Circuit IC Switch 2:1 10Ohm 8-TSSOP |
Datasheet | Datasheet |
EDA/CAD Models | 74LVC1G53DP,125 Models |
Category | Switch Time (Ton, Toff) (Max) 3.8ns, 3.8ns |
Manufacturer Nexperia USA Inc. | -3db Bandwidth 300MHz |
Series | Charge Injection 7.5pC |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Channel Capacitance (CS(off), CD(off)) 6pF |
Part Status Active | Current - Leakage (IS(off)) (Max) 5µA |
Switch Circuit SPDT | Operating Temperature -40°C ~ 125°C (TA) |
Multiplexer/Demultiplexer Circuit 2:1 | Mounting Type Surface Mount |
Number of Circuits 1 | Package / Case 8-TSSOP, 8-MSOP (0.118", 3.00mm Width) |
On-State Resistance (Max) 10Ohm | Supplier Device Package 8-TSSOP |
Voltage - Supply, Single (V+) 1.65V ~ 5.5V | Base Product Number |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| 74LVC1G53DP-Q100H | Nexperia USA Inc. | 2.900 | 1727-74LVC1G53DP-Q100HCT-ND | kr.2.85000 | Parametric Equivalent |
| SN74LVC2G53DCTR | Texas Instruments | 351.260 | 296-13269-1-ND | kr.3.36000 | Similar |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | kr.2.28000 | kr.2.28 |
| 10 | kr.1.59100 | kr.15.91 |
| 25 | kr.1.41240 | kr.35.31 |
| 100 | kr.1.21980 | kr.121.98 |
| 250 | kr.1.12724 | kr.281.81 |
| 500 | kr.1.07158 | kr.535.79 |
| 1.000 | kr.1.02569 | kr.1,025.69 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3.000 | kr.0.96909 | kr.2,907.27 |
| 6.000 | kr.0.94139 | kr.5,648.34 |
| 9.000 | kr.0.92751 | kr.8,347.59 |
| 15.000 | kr.0.91214 | kr.13,682.10 |
| 21.000 | kr.0.90315 | kr.18,966.15 |
| 30.000 | kr.0.89451 | kr.26,835.30 |
| Unit Price without VAT: | kr.2.28000 |
|---|---|
| Unit Price with VAT: | kr.2.85000 |

