74LVC1G38GW-Q100H is out of stock and can be placed on backorder.
Available Substitutes:

Similar


onsemi
In Stock: 0
Unit Price: kr.0.00000
Datasheet

Similar


onsemi
In Stock: 20.156
Unit Price: kr.0.63000
Datasheet
NAND Gate IC 1 Channel Open Drain 5-TSSOP
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
NAND Gate IC 1 Channel Open Drain 5-TSSOP
SOT 353

74LVC1G38GW-Q100H

DigiKey Part Number
1727-74LVC1G38GW-Q100HTR-ND - Tape & Reel (TR)
1727-74LVC1G38GW-Q100HCT-ND - Cut Tape (CT)
1727-74LVC1G38GW-Q100HDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
74LVC1G38GW-Q100H
Description
IC GATE NAND 1CH 2-INP 5TSSOP
Manufacturer Standard Lead Time
16 Weeks
Customer Reference
Detailed Description
NAND Gate IC 1 Channel Open Drain 5-TSSOP
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Category
Current - Output High, Low
-, 32mA
Mfr
Input Logic Level - Low
0.7V ~ 0.8V
Series
Input Logic Level - High
1.7V ~ 2V
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Max Propagation Delay @ V, Max CL
3.9ns @ 5V, 50pF
Part Status
Active
Operating Temperature
-40°C ~ 125°C
Logic Type
Grade
Automotive
Number of Circuits
1
Qualification
AEC-Q100
Number of Inputs
2
Mounting Type
Surface Mount
Features
Open Drain
Supplier Device Package
5-TSSOP
Voltage - Supply
1.65V ~ 5.5V
Package / Case
5-TSSOP, SC-70-5, SOT-353
Current - Quiescent (Max)
4 µA
Base Product Number
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (2)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
NC7SZ38P5onsemi0NC7SZ38P5TR-NDkr.0.00000Similar
NC7SZ38P5Xonsemi20.156NC7SZ38P5XCT-NDkr.0.63000Similar
In-Stock: 0
Check Lead Time
Request Stock Notification
All prices are in DKK
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1kr.1.08000kr.1.08
10kr.0.71000kr.7.10
25kr.0.62640kr.15.66
100kr.0.53190kr.53.19
250kr.0.48664kr.121.66
500kr.0.45952kr.229.76
1.000kr.0.43702kr.437.02
* All Digi-Reel orders will add a kr.47.00 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
3.000kr.0.40929kr.1,227.87
6.000kr.0.39571kr.2,374.26
9.000kr.0.38892kr.3,500.28
15.000kr.0.38138kr.5,720.70
21.000kr.0.37698kr.7,916.58
30.000kr.0.37274kr.11,182.20
Manufacturers Standard Package
Unit Price without VAT:kr.1.08000
Unit Price with VAT:kr.1.35000