OR Gate IC 1 Channel 6-XSON, SOT886 (1.45x1)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

74LVC1G32GM,115

DigiKey Part Number
1727-3975-2-ND - Tape & Reel (TR)
1727-3975-1-ND - Cut Tape (CT)
1727-3975-6-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
74LVC1G32GM,115
Description
IC GATE OR 1CH 2-INP 6XSON
Manufacturer Standard Lead Time
8 Weeks
Customer Reference
Detailed Description
OR Gate IC 1 Channel 6-XSON, SOT886 (1.45x1)
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Current - Output High, Low
32mA, 32mA
Mfr
Input Logic Level - Low
0.7V ~ 0.8V
Series
Input Logic Level - High
1.7V ~ 2V
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Max Propagation Delay @ V, Max CL
4ns @ 5V, 50pF
Part Status
Active
Operating Temperature
-40°C ~ 125°C
Logic Type
Mounting Type
Surface Mount
Number of Circuits
1
Supplier Device Package
6-XSON, SOT886 (1.45x1)
Number of Inputs
2
Package / Case
6-XFDFN
Voltage - Supply
1.65V ~ 5.5V
Base Product Number
Current - Quiescent (Max)
4 µA
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (2)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
74LVC1G32FZ4-7Diodes Incorporated11.38574LVC1G32FZ4-7DICT-NDkr.1.27000Direct
SN74LVC1G32DRY2Texas Instruments416.795296-36412-1-NDkr.2.22000Similar
In-Stock: 10.000
Check for Additional Incoming Stock
All prices are in DKK
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1kr.1.08000kr.1.08
10kr.0.73500kr.7.35
25kr.0.64680kr.16.17
100kr.0.55030kr.55.03
250kr.0.50364kr.125.91
500kr.0.47562kr.237.81
1.000kr.0.45249kr.452.49
2.500kr.0.43264kr.1,081.60
* All Digi-Reel orders will add a kr.47.00 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
5.000kr.0.41338kr.2,066.90
10.000kr.0.40127kr.4,012.70
15.000kr.0.39520kr.5,928.00
25.000kr.0.38848kr.9,712.00
35.000kr.0.38455kr.13,459.25
50.000kr.0.38077kr.19,038.50
Manufacturers Standard Package
Unit Price without VAT:kr.1.08000
Unit Price with VAT:kr.1.35000